Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
Anderson Power Products PP15-45 Straight Heavy Duty Power Connector Housing, Panel Mount
VND192,457.08Pack (1 Pack of 10) -
Anderson Power Products, PP15-45 1 Way Battery Connector, Panel Mount, 15 A, 45 A, 600 V
VND200,594.40Pack (1 Pack of 10) -
H-BE Surface Kit, Female, 6 Way, 16.0A, 440.0 V
VND1,104,593.88 -
Anderson Power Products PP15-45 Straight Heavy Duty Power Connector Housing, Panel Mount
VND193,781.76Pack (1 Pack of 10) -
Epic Contact H-BE Side Entry Heavy Duty Power Connector Hood
VND618,436.32 -
Epic Contact H-BE Side Entry Heavy Duty Power Connector Hood
VND822,247.80 -
H-BS Preassembled Connector Set, Female, 6 Way, 35.0A, 440.0 V
VND1,613,838.72 -
H-BE Preassembled Connector Set, Male, 6 Way, 35.0A, 440.0 V
VND1,256,175.12 -
H-A Coupler Kit, Male, 10 Way, 10.0A, 440.0 V
VND1,158,527.28 -
HARTING Han-Modular Heavy Duty Power Connector Module, 20 contacts, 16A, Male
VND566,963.04 -
Anderson Power Products, SB 2 Way Battery Connector, 50.0A, 600.0 V
VND183,562.80 -
-10.00%
HARTING Han D Heavy Duty Power Connector Insert, 15 contacts, 10A, Female
VND486,536.04VND427,114.68 -
H-BE Cable Mount Connector Insert, Male, 16 Way, 16A, 600 V
VND758,852.40 -
Anderson Power Products, SB 2 Way Battery Connector, 120.0A, 600.0 V
VND473,667.72 -
HARTING Han B, 10B Top Entry Heavy Duty Power Connector Hood
VND766,611.24 -
HARTING Han Q Heavy Duty Power Connector Insert, 6 contacts, 16A, Male
VND2,596,940.52Pack (1 Pack of 10) -
Han Contacts Female 16A Crimp Contact Minimum Wire Size 1mm² Maximum Wire Size 1mm² for use with Heavy Duty Power
VND1,346,442.60Pack (1 Pack of 100) -
H-BE Cable Mount Connector Insert, Male, 24 Way, 16A, 600 V
VND883,372.32 -
Anderson Power Products, SB50 Male 2 Way Battery Connector, 50.0A, 600.0 V
VND161,232.48 -
HARTING Han Q Heavy Duty Power Connector Insert, 2 contacts, 40A, Female
VND1,063,339.56 -
Harting Han-Modular Heavy Duty Power Connector Module, 2 contacts, 40A, Male
VND1,063,718.04Pack (1 Pack of 2) -
HARTING Han EE Heavy Duty Power Connector Insert, 18 contacts, 16A, Male
VND707,946.84 -
Anderson Power Products, SBE320 Female to Male 2 Way Battery Connector, 320.0A, 150.0 V
VND1,403,025.36 -
SMS Right Angle Through Hole Connector, Female, 12 Way, 13.0A, 220.0 V
VND1,937,060.64