Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
Han Contacts Male 10A Crimp Contact Minimum Wire Size 0.75mm² Maximum Wire Size 0.75mm² for use with Heavy Duty Power
VND2,617,189.20Pack (1 Pack of 100) -
Harting Han-Modular Heavy Duty Power Connector Module, 2 contacts, 40A, Female
VND1,224,382.80Pack (1 Pack of 2) -
HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, Male
VND462,691.80Pack (1 Pack of 2) -
Harting Han-Modular Heavy Duty Power Connector Module, 6 contacts, Male
VND425,411.52Pack (1 Pack of 2) -
HARTING Han Contacts Male Crimp Contact, 1 contacts, Male
VND2,744,358.48Pack (1 Pack of 25) -
HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, 40A, Male
VND443,200.08Pack (1 Pack of 2) -
Anderson Power Products, SBS Male 2 Way Battery Connector, 110.0A, 600.0 V
VND312,056.76 -
Anderson Power Products, SBS Male 2 Way Battery Connector, 110.0A, 600.0 V
VND302,784.00 -
Anderson Power Products, SB175 Male Battery Connector, Cable Mount, 280.0A, 600.0 V
VND548,228.28 -
Anderson Power Products, SB120 Male 2 Way Battery Connector, 240.0A, 600.0 V
VND415,571.04 -
Anderson Power Products, SB120 Male 2 Way Battery Connector, 240.0A, 600.0 V
VND590,618.04 -
Anderson Power Products, SB120 Male Battery Connector, Cable Mount, 240.0A, 600.0 V
VND591,185.76 -
Anderson Power Products Battery Connector
VND135,306.60 -
Anderson Power Products, SB50 Male 2 Way Battery Connector, 50.0A, 600.0 V
VND184,319.76 -
Anderson Power Products, SB50 Male Battery Connector, Cable Mount, 50.0A, 600.0 V
VND215,733.60 -
Anderson Power Products 2 Way Battery Connector, Cable Mount, 120A
VND120,167.40 -
Anderson Power Products, SB50 Male Battery Connector, Cable Mount, 50A, 600.0 V
VND329,656.08 -
HARTING Han HMC, 16B Top Entry Heavy Duty Power Connector Hood, Cable Mount
VND1,403,214.60 -
HARTING Han-Modular Heavy Duty Power Connector Module, 1 contacts, 100A, Female
VND289,158.72 -
-15.00%
HARTING Han-Modular Heavy Duty Power Connector Module, 1 contacts, 100A, Male
VND272,884.08VND216,869.04 -
HARTING Han B Snap Cap, 6B Straight Heavy Duty Power Connector Housing, Panel Mount
VND1,058,797.80 -
HARTING Han D Heavy Duty Power Connector Insert, 25 contacts, 10A, Female
VND575,100.36 -
HARTING Han-Modular Heavy Duty Power Connector Module, 42 contacts, 10A, Male
VND396,836.28 -
HARTING Han-Modular Heavy Duty Power Connector Module, 2 contacts, 70A, Female
VND1,141,117.20