Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
D-Sub Female Solder Contact for use with Cables RG 179 BU, 187 AU
VND243,551.88 -
Anderson Power Products, PP15-45 1 Way Battery Connector, Panel Mount, 15 A, 45 A, 600 V
VND247,147.44Pack (1 Pack of 10) -
PP75 Male/Female 75A Crimp Contact for use with Heavy Duty Power Connector
VND247,336.68Pack (1 Pack of 4) -
HARTING Han-Modular Heavy Duty Power Connector Module, 2 contacts, Female
VND248,093.64 -
HARTING Han A, 3A Side Entry Heavy Duty Power Connector Hood
VND249,986.04 -
HARTING Han A, 3A Top Entry Heavy Duty Power Connector Hood
VND251,121.48 -
HARTING Han-Modular Heavy Duty Power Connector Module, 25 contacts, 5A, Male
VND254,149.32 -
Han-Modular Series Female Module, 8 Way, 2 Row, Rated At 16A, 40 V, Han EE
VND254,717.04 -
HARTING Han-Modular Heavy Duty Power Connector Module, 2 contacts, 70A, Male
VND262,286.64 -
Anderson Power Products, PP15-45 1 Way Battery Connector, Panel Mount, 15 A, 45 A, 600 V
VND264,368.28Pack (1 Pack of 10) -
HARTING Han D Heavy Duty Power Connector Insert, 8 contacts, 10A, Male
VND265,882.20 -
HARTING Han-Modular Heavy Duty Power Connector Module, 4 contacts, 40A, Female
VND269,667.00 -
-10.00%
Harting Locking Lever, Han Easy Lock Series , For Use With Heavy Duty Power Connectors
VND349,904.76VND270,045.48 -
Harting Guide Pin Thread Size M3, For Use With Heavy Duty Power Connectors
VND270,802.44Pack (1 Pack of 10) -
Epic Contact MC 3.6, MCS Heavy Duty Power Connector Module, 3 contacts, 40.0A, Male
VND270,802.44 -
RS PRO Side Entry Heavy Duty Power Connector Hood, Cable Mount
VND271,748.64 -
Harting Guide Bushing Thread Size M3, For Use With Heavy Duty Power Connectors
VND272,694.84Pack (1 Pack of 10) -
HARTING Han-Modular Heavy Duty Power Connector Module, 2 contacts, 70A, Female
VND273,451.80 -
HARTING Han-Modular Heavy Duty Power Connector Module, 25 contacts, 5A, Female
VND275,154.96 -
D-Sub Male Solder Contact for use with Cables RG 179 BU, 187 AU
VND275,722.68 -
HARTING Han A, 3A Heavy Duty Power Connector Housing
VND277,425.84 -
Han-Modular Series Male Module, Rated At 16A, 400 V, For Use With Heavy Duty Power Connectors, Han EE
VND279,318.24 -
HARTING Han-Modular Heavy Duty Power Connector Module, 4 contacts, 40A, Male
VND283,670.76 -
HARTING Han A, 3A Side Entry Heavy Duty Power Connector Hood
VND286,509.36