Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
H-BS Preassembled Connector Set, Female, 6 Way, 35.0A, 440.0 V
VND1,613,838.72 -
Han D Male 10A Crimp Contact for use with Heavy Duty Power Connector
VND1,622,733.00Pack (1 Pack of 50) -
HARTING Han B, 10B Heavy Duty Power Connector Hood
VND1,623,300.72 -
HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, 40A, Female
VND1,633,330.44Pack (1 Pack of 2) -
Han D Male 10A Crimp Contact for use with Heavy Duty Power Connector
VND1,648,658.88Pack (1 Pack of 50) -
HARTING Han E Heavy Duty Power Connector Hood
VND1,669,096.80 -
Harting Crimp Contact, Han Contacts Female, 1 Way, Rated At 10A, Han CD, Han Com, Han D, Han DD, Han DDD, Han Q
VND1,676,855.64Pack (1 Pack of 50) -
Han D Male 10A Crimp Contact for use with Heavy Duty Power Connector
VND1,717,542.24Pack (1 Pack of 50) -
Han D Male 10A Crimp Contact for use with Heavy Duty Power Connector
VND1,717,731.48Pack (1 Pack of 50) -
Han A Surface Kit, Male, 10 + PE Way, 16.0A, 250.0 V
VND1,721,894.76 -
H-BE Surface Kit, Female, 24 Way, 16.0A, 440.0 V
VND1,730,221.32 -
HARTING Han B, 24B Top Entry Heavy Duty Power Connector Hood
VND1,768,826.28 -
Han E size 6 B Connector Set, Female, 6 Way, 16.0A, 500.0 V
VND1,770,529.44 -
Han E size 10 B Connector Set, Female, 10 Way, 16.0A, 500.0 V
VND1,774,881.96 -
HAN 3A Connector Set
VND1,777,720.56 -
Harting Removal Tool, HAN D, HAN DD Series , For Use With Crimp Contact
VND1,822,948.92 -
Han E HMC Female 16A Crimp Contact Minimum Wire Size 2.5mm² Maximum Wire Size 2.5mm² for use with HMC Connector
VND1,824,841.32Pack (1 Pack of 10) -
HARTING Han A Heavy Duty Power Connector Housing
VND1,830,140.04 -
Han D Male 10A Crimp Contact for use with Heavy Duty Power Connector
VND1,845,468.48Pack (1 Pack of 50) -
HAN 6B Connector Set
VND1,850,010.24 -
5A Crimp Contact Minimum Wire Size 0.75mm² Maximum Wire Size 0.75mm²
VND1,875,746.88Pack (1 Pack of 100) -
H-BE Connector Set, Female to Male, 10 Way, 16.0A, 440.0 V
VND1,911,891.72 -
Han E Quick Lock Connector Set, Female, 16 Way, 16.0A, 500.0 V
VND1,914,919.56 -
Han E Coupler Kit, Female, 16 Way, 16.0A, 500.0 V
VND1,920,218.28