Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
HARTING Han EE Heavy Duty Power Connector Insert, 46 contacts, 16A, Female
VND877,092.48 -
HARTING Han EE Heavy Duty Power Connector Insert, 32 contacts, 16A, Female
VND851,385.92 -
HARTING Han EE Heavy Duty Power Connector Insert, 18 contacts, 16A, Female
VND710,191.68 -
HARTING Han EE Heavy Duty Power Connector Insert, 32 contacts, 16A, Male
VND904,909.28 -
HARTING Han B, 24B Heavy Duty Power Connector Housing
VND1,056,271.04 -
HARTING Han DD Heavy Duty Power Connector Insert, 108 contacts, 10A, Female
VND1,206,673.60 -
HARTING Han A, 3A Side Entry Heavy Duty Power Connector Housing
VND601,226.56 -
HARTING Han Q Heavy Duty Power Connector Insert, 6 contacts, 16A, Female
VND317,878.88 -
HARTING Han Q Heavy Duty Power Connector Insert, 6 contacts, 16A, Male
VND299,845.92 -
HARTING Han-Modular Power Connector, 4 contacts, 1.5A, Male
VND212,366.88 -
Phoenix Contact Heavy Duty Power Connector Insert, 4 contacts, 24A, Female
VND425,692.96 -
Phoenix Contact Heavy Duty Power Connector Insert, 4 contacts, 24A, Male
VND395,382.24 -
HARTING Han HSB Heavy Duty Power Connector Insert, 7 contacts, 35A, Female
VND1,261,923.52 -
HARTING Han HSB Heavy Duty Power Connector Insert, 7 contacts, 35A, Male
VND1,255,017.28 -
HARTING Han A Heavy Duty Power Connector Insert, 16 contacts, 16A, Female
VND871,529.12 -
HARTING Han A Heavy Duty Power Connector Insert, 16 contacts, 16A, Male
VND718,440.80 -
HARTING Han A Heavy Duty Power Connector Insert, 10 contacts, 16A, Female
VND663,190.88 -
HARTING Han A Heavy Duty Power Connector Insert, 10 contacts, 16A, Male
VND999,486.40 -
HARTING Han A Heavy Duty Power Connector Insert, 3 contacts, 10A, Female
VND431,064.48 -
HARTING Han A Heavy Duty Power Connector Insert, 3 contacts, 10A, Male
VND476,530.56 -
HARTING Han B, 24B Top Entry Heavy Duty Power Connector Hood
VND1,330,218.56 -
HARTING Han B, 24B Side Entry Heavy Duty Power Connector Hood
VND988,551.52 -
HARTING Han B, 16B Top Entry Heavy Duty Power Connector Hood
VND913,925.76 -
HARTING Han B, 16B Top Entry Heavy Duty Power Connector Hood
VND978,000.32