Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
HARTING Han-Modular Heavy Duty Power Connector Hood
VND414,246.36 -
HARTING Han-Modular Heavy Duty Power Connector Module, 16A, Female
VND552,391.56 -
HARTING Han-Modular Top Entry Heavy Duty Power Connector Hood
VND442,253.88 -
HARTING Han-Yellock Heavy Duty Power Connector Housing
VND511,326.48 -
HARTING Han-Yellock Heavy Duty Power Connector Hood
VND675,397.56 -
Phoenix Contact HEAVYCON B6 Heavy Duty Power Connector Insert, 6 contacts, 16A, Male
VND349,904.76 -
Phoenix Contact HEAVYCON B6 Heavy Duty Power Connector Insert, 6 contacts, 16A, Female
VND358,231.32 -
HARTING Han-Eco Heavy Duty Power Connector Housing
VND508,866.36 -
HARTING Han-Eco Top Entry Heavy Duty Power Connector Hood
VND657,609.00 -
Phoenix Contact HEAVYCON B10 Heavy Duty Power Connector Insert, 10 contacts, 16A, Male
VND541,604.88 -
HARTING Han B, 16B Heavy Duty Power Connector Hood
VND1,260,149.16 -
Han E Female 16A Crimp Contact Minimum Wire Size 1mm² Maximum Wire Size 1mm² for use with Heavy Duty Power Connector
VND760,934.04Pack (1 Pack of 50) -
Epic Contact MC 3.6, MCS Heavy Duty Power Connector Module, 3 contacts, 50.0A, Male
VND302,027.04 -
Anderson Power Products, SB 2 Way Battery Connector, 50.0A, 600.0 V
VND193,592.52 -
Anderson Power Products, SB Female to Male 2 Way Battery Connector, 350A, 600.0 V
VND903,053.28 -
Anderson Power Products, SB Female to Male 2 Way Battery Connector, 175.0A, 600.0 V
VND613,137.60 -
Anderson Power Products, SB 2 Way Battery Connector, 175.0A, 600.0 V
VND589,861.08 -
Anderson Power Products, SB 2 Way Battery Connector, 120.0A, 600.0 V
VND487,482.24 -
Han A Connector Set, Male, 4 + PE Way, 10.0A, 230 → 400 V
VND797,835.84 -
Han E Hood Kit, Male, 16 Way, 16.0A, 500.0 V
VND1,376,721.00 -
Han E Quick Lock Connector Set, Female, 16 Way, 16.0A, 500.0 V
VND1,914,919.56 -
Epic Contact H-BE Heavy Duty Power Connector Housing
VND995,402.40 -
H-A Quick Lock Connector Set, Female to Male, 16 Way, 10.0A, 440.0 V
VND924,815.88 -
Epic Contact H-A Heavy Duty Power Connector Hood
VND336,279.48