Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
Anderson Power Products PP15-45 Straight Heavy Duty Power Connector Housing, Panel Mount
VND193,781.76Pack (1 Pack of 10) -
Han-Modular Male Pneumatic Contact for use with Heavy Duty Power Connector
VND194,349.48 -
Han-Modular Male Pneumatic Contact without Shut Off for use with 3 Contact Pneumatic Module
VND194,727.96 -
Han-Modular Series Male Module, 6 Way, Han E
VND196,809.60 -
Anderson Power Products, PP15-45 1 Way Battery Connector, Panel Mount, 15 A, 45 A, 600 V
VND264,368.28Pack (1 Pack of 10) -
HARTING Locking Lever, Han-Eco Series , For Use With Han-10B, Han-16B, Han-24B, Han-6B
VND204,568.44 -
HARTING Han-Modular Heavy Duty Power Connector Module, 17 contacts, 10A, Female
VND204,000.72 -
HARTING Han-Modular Power Connector, 4 contacts, 1.5A, Male
VND209,488.68 -
Harting Hinged Frame, Han-Modular Series , For Use With Heavy Duty Power Connectors
VND211,759.56 -
HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, 40A, Male
VND212,895.00 -
Anderson Power Products, SB50 Male Battery Connector, Cable Mount, 50.0A, 600.0 V
VND215,733.60 -
HARTING Han-Modular Heavy Duty Power Connector Module, 2 contacts, 40A, Male
VND215,922.84 -
-15.00%
HARTING Han-Modular Heavy Duty Power Connector Module, 1 contacts, 100A, Male
VND272,884.08VND216,869.04 -
Han-Modular Series Female Module, 6 Way, Han E
VND218,950.68 -
HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, 40A, Male
VND219,518.40 -
HARTING Han D Heavy Duty Power Connector Insert, 8 contacts, 10A, Female
VND225,195.60 -
HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, 40A, Female
VND225,195.60 -
HARTING Han-Modular Heavy Duty Power Connector Module, Female
VND225,384.84 -
Han-Modular Male Pneumatic Contact without Shut Off for use with 3 Contact Pneumatic Module
VND227,655.72 -
HARTING Han-Modular Heavy Duty Power Connector Module, 17 contacts, 10A, Male
VND228,980.40 -
Han-Modular Male Pneumatic Contact for use with Heavy Duty Power Connector
VND231,062.04 -
HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, 40A, Female
VND233,332.92 -
HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, Male
VND233,522.16 -
Epic Contact H-A Heavy Duty Power Connector Insert, 4 contacts, 10A, Female
VND235,036.08