Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
Han D Series size 24 B Connector Insert, Female, 64 Way, 10A, 250 V
VND917,624.76 -
HARTING Han A, 3A Bottom Entry Heavy Duty Power Connector Housing
VND918,760.20 -
HARTING Han B, 10B Top Entry Heavy Duty Power Connector Hood
VND919,517.16 -
H-A Quick Lock Connector Set, Female to Male, 16 Way, 10.0A, 440.0 V
VND924,815.88 -
HARTING Han E Heavy Duty Power Connector Insert, 16 contacts, 16A, Male
VND925,005.12 -
HARTING Han A Heavy Duty Power Connector Housing, Surface Mount
VND928,789.92 -
Han-Modular Female Pneumatic Contact for use with Heavy Duty Power Connector
VND942,225.96 -
HARTING Han B, 10B Heavy Duty Power Connector Housing, Surface Mount
VND942,415.20 -
Han E Female 16A Crimp Contact for use with Heavy Duty Power Connector
VND943,739.88Pack (1 Pack of 50) -
Han Q size 3 A Cable Mount Connector Housing, Male, 2 Way, 40A, 830 V
VND944,875.32 -
HARTING Han B, 6B Heavy Duty Power Connector Housing, Surface Mount
VND945,253.80 -
Han E size 10 B Connector Set, Male, 10 Way, 16.0A, 500.0 V
VND953,958.84 -
Harting Guide Bushing, Han-Modular Series , For Use With Heavy Duty Power Connectors
VND961,906.92Pack (1 Pack of 10) -
HARTING Han B, 16B Side Entry Heavy Duty Power Connector Hood
VND963,988.56 -
HARTING Han B, 16B Top Entry Heavy Duty Power Connector Hood
VND964,745.52 -
HARTING Han M Top Entry Heavy Duty Power Connector Hood
VND965,313.24 -
HARTING Han B, 24B Straight Heavy Duty Power Connector Housing, Panel Mount
VND965,691.72 -
HARTING Han EE Heavy Duty Power Connector Insert, 46 contacts, 16A, Male
VND970,801.20 -
HARTING Han B, 24B Side Entry Heavy Duty Power Connector Hood
VND975,153.72 -
HARTING Han B HMC, 16B Heavy Duty Power Connector Housing
VND981,587.88 -
HARTING Han B HMC, 24B Heavy Duty Power Connector Housing
VND983,291.04 -
HARTING Han B, 16B Heavy Duty Power Connector Housing
VND984,804.96 -
HARTING Han A Heavy Duty Power Connector Insert, 10 contacts, 16A, Male
VND985,940.40 -
HARTING Han A Top Entry Heavy Duty Power Connector Hood
VND988,589.76