Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, 40A, Male
VND638,306.52 -
HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, 40A, Female
VND660,069.12 -
HARTING Han-Modular Heavy Duty Power Connector Module, 2 contacts, 70A, Female
VND273,451.80 -
HARTING Han-Modular Heavy Duty Power Connector Module, 2 contacts, 100A, Male
VND420,869.76 -
HARTING Han-Modular Heavy Duty Power Connector Module, 2 contacts, 70A, Male
VND262,286.64 -
HARTING Han-Modular Heavy Duty Power Connector Module, 2 contacts, 70A, Male
VND1,113,866.64 -
HARTING HAN Q Heavy Duty Power Connector Insert, 12 contacts, 10A, Male
VND431,277.96 -
HARTING HAN Q Heavy Duty Power Connector Insert, 5 contacts, 16A, Female
VND579,263.64 -
HARTING HAN Q Heavy Duty Power Connector Insert, 2 contacts, 40A, Female
VND300,323.88 -
HARTING HAN Q Heavy Duty Power Connector Insert, 2 contacts, 40A, Male
VND314,706.12 -
HARTING Han E Heavy Duty Power Connector Insert, 10 contacts, 16A, Female
VND4,634,109.12 -
HARTING Han E Heavy Duty Power Connector Insert, 10 contacts, 16A, Male
VND4,250,519.64 -
HARTING Han EMC Heavy Duty Power Connector Housing, Surface Mount
VND799,917.48 -
HARTING Han-INOX Side Entry Heavy Duty Power Connector Hood
VND2,421,515.04 -
HARTING Han A Side Entry Heavy Duty Power Connector Hood
VND820,166.16 -
HARTING Han A, 16A Side Entry Heavy Duty Power Connector Hood
VND502,810.68 -
HARTING Han A Heavy Duty Power Connector Housing
VND1,830,140.04 -
HARTING Han A Side Entry Heavy Duty Power Connector Hood
VND649,282.44 -
HARTING Han A Top Entry Heavy Duty Power Connector Hood
VND716,651.88 -
HARTING Han A, 3A Top Entry Heavy Duty Power Connector Hood
VND512,461.92 -
HARTING Han A, 3A Top Entry Heavy Duty Power Connector Hood
VND489,942.36 -
HARTING Han A Heavy Duty Power Connector Insert, 10 contacts, 16A, Female
VND523,627.08 -
HARTING Han A Heavy Duty Power Connector Housing, Surface Mount
VND802,566.84 -
HARTING Han A Heavy Duty Power Connector Insert, 4 contacts, 10A, Female
VND510,948.00