Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
HARTING Replacement-Tip, Han D Series , For Use With Removal Tool
VND70,771.00 -
Harting Cable Gland, For Use With Heavy Duty Power Connectors
VND72,581.00 -
Harting Gasket / Seal, For Use With Heavy Duty Power Connectors
VND85,070.00 -
Anderson Power Products 2 Way Battery Connector, Cable Mount, 120A
VND114,935.00 -
Anderson Power Products Battery Connector
VND129,415.00 -
Epic Contact H-A Heavy Duty Power Connector Housing
VND133,578.00 -
HARTING Han-Modular Heavy Duty Power Connector Module, Female
VND135,750.00 -
Harting Coding Pin, Han B Series , For Use With Han 3A and 4A connectors
VND139,551.00Pack (1 Pack of 4) -
Anderson Power Products E Straight Heavy Duty Power Connector Housing, Cable Mount
VND149,506.00Pack (1 Pack of 2) -
Han-Modular Series Male Module, 12 Way, 2 Row, Rated At 10A, 250 V, Han DD
VND152,764.00 -
Anderson Power Products E Straight Heavy Duty Power Connector Housing, Cable Mount
VND153,307.00Pack (1 Pack of 2) -
HARTING Han A, 3A Top Entry Heavy Duty Power Connector Hood
VND153,669.00 -
Anderson Power Products, SB50 Male 2 Way Battery Connector, 50.0A, 600.0 V
VND154,212.00 -
HARTING Locator, Han E Series , For Use With Heavy Duty Power Connectors
VND160,728.00 -
Han-Modular Series Female Module, 12 Way, 2 Row, Rated At 10A, 250 V, Han DD
VND161,814.00 -
HARTING Han A, 3A Top Entry Heavy Duty Power Connector Housing
VND165,253.00 -
Han D Series Connector Insert, Male, 8 Way, 10A, 250 V
VND173,941.00 -
Anderson Power Products, SB 2 Way Battery Connector, 50.0A, 600.0 V
VND175,570.00 -
Anderson Power Products, SB50 Male 2 Way Battery Connector, 50.0A, 600.0 V
VND176,294.00 -
Han D Series Connector Insert, Female, 8 Way, 10A, 250 V
VND176,656.00 -
Anderson Power Products, PP15-45 1 Way Battery Connector, Panel Mount, 15 A, 45 A, 600 V
VND179,371.00Pack (1 Pack of 10) -
HARTING Han A, 3A Top Entry Heavy Duty Power Connector Hood
VND181,543.00 -
Anderson Power Products PP15-45 Straight Heavy Duty Power Connector Housing, Panel Mount
VND184,077.00Pack (1 Pack of 10) -
Anderson Power Products, SB 2 Way Battery Connector, 50.0A, 600.0 V
VND185,163.00