Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
5A Crimp Contact Minimum Wire Size 0.75mm² Maximum Wire Size 0.75mm²
VND1,901,518.08Pack (1 Pack of 100) -
RS PRO 2 X C13 Panel Mount, Snap In Mount IEC Connector Socket, 20A, 250 V
VND379,267.68Pack (1 Pack of 5) -
RS PRO Side Entry Heavy Duty Power Connector Hood, Cable Mount
VND275,482.24 -
RS PRO Heavy Duty Power Connector Insert, 25 contacts, 16A, Female
VND799,205.44 -
RS PRO Heavy Duty Power Connector Insert, 25 contacts, 16A, Male
VND913,350.24 -
RS PRO Heavy Duty Power Connector Insert, 7 contacts, 16A, Female
VND366,414.40 -
RS PRO Heavy Duty Power Connector Insert, 7 contacts, 16A, Male
VND371,018.56 -
RS PRO Heavy Duty Power Connector Insert, 4 contacts, 10A, Female
VND381,953.44 -
RS PRO Heavy Duty Power Connector Insert, 4 contacts, 10A, Male
VND477,106.08 -
RS PRO, 24B Side Entry Heavy Duty Power Connector Housing, Surface Mount
VND1,553,136.64 -
RS PRO, 24B Side Entry Heavy Duty Power Connector Hood, Cable Mount
VND1,037,662.56 -
RS PRO Top Entry Heavy Duty Power Connector Hood, Cable Mount
VND666,835.84 -
RS PRO Bottom Entry Heavy Duty Power Connector Housing, Bulkhead Mount
VND511,637.28 -
RS PRO Top Entry Heavy Duty Power Connector Hood, Cable Mount
VND557,870.72 -
RS PRO Straight Heavy Duty Power Connector Housing, Cable Mount
VND504,922.88 -
RS PRO Side Entry Heavy Duty Power Connector Housing, Bulkhead Mount
VND491,494.08