Hazardous Area Power Connectors
For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.Applications and EnvironmentThe RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.Features and Benefits:Easy to AssembleA Range of Voltage SuitabilitySecure MatingIntegrated Socket Dust Covers Available
-
Scame IP66 Blue Cable Mount 2P+E Power Connector Plug ATEX, IECEx, Rated At 16A, 200 → 250 V
VND3,613,665.00 -
Scame IP66 Blue Cable Mount 2P+E Power Connector Plug ATEX, IECEx, Rated At 32A, 200 → 250 V
VND5,626,566.00 -
Scame IP66 Blue Surface Mount 2P+E Power Connector Socket ATEX, IECEx, Rated At 16A, 200 → 250 V
VND18,414,397.00 -
Scame IP66 Blue Surface Mount 2P+E Power Connector Socket ATEX, IECEx, Rated At 32A, 200 → 250 V
VND34,742,226.00 -
Scame IP66 Red Cable Mount 3P+E Power Connector Plug ATEX, IECEx, Rated At 16A, 380 → 415 V
VND4,030,327.00 -
Scame IP66 Red Cable Mount 3P+E Power Connector Plug ATEX, IECEx, Rated At 32A, 380 → 415 V
VND5,976,077.00 -
Scame IP66 Red Cable Mount 3P+N+E Power Connector Plug ATEX, IECEx, Rated At 16A, 346 → 415 V
VND4,585,454.00 -
Scame IP66 Red Cable Mount 3P+N+E Power Connector Plug ATEX, IECEx, Rated At 64A, 346 → 415 V
VND8,568,902.00 -
Scame IP66 Red Surface Mount 3P+E Power Connector Socket ATEX, IECEx, Rated At 16A, 380 → 415 V
VND19,802,848.00 -
Scame IP66 Red Surface Mount 3P+N+E Power Connector Socket ATEX, IECEx, Rated At 16A, 346 → 415 V
VND21,540,086.00 -
Scame IP66 Red Surface Mount 3P+N+E Power Connector Socket ATEX, IECEx, Rated At 64A, 346 → 415 V
VND21,026,589.00