DIN 43650 Solenoid Connectors
DIN 43650 solenoid connectors are durable valve connectors used across a wide range of industrial applications. They’re not affected by voltage surges or electro-magnetic interference.Types of DIN 43650 solenoid connectorsDIN 43650 solenoid connectors are available in three formats: Form A, Form B or Form C. They’re made to function within certain voltage limits. There are also three gasket options available for DIN connectors: NBR Profile, NBR Flat or EPDM Flat, each with different characteristics. While NBR rubber is an oil-resistant material, EPDM rubber isn’t as resilient against oils but can cope better with ozone, heat and adverse weather conditions. Male and female solenoid connectors are available and they’re designed with different enclosure locks to choose from.What are DIN 43650 solenoid connectors used for?DIN 43650 solenoid connectors are suitable for use in varied industrial applications such as machine building and tooling or equipment manufacture. Other applications include facilitating power and signal transmission in magnetic valves, temperature sensors and pressure transducers.
-
Hirschmann GDSN 307 3P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac/dc Voltage
VND150,256.56 -
Hirschmann GDSN 207 2P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac/dc Voltage
VND130,764.84 -
Hirschmann GDS 3P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac/dc Voltage
VND147,228.72 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V ac/dc Voltage
VND464,016.48 -
Hirschmann 3P+E DIN 43650 A Solenoid Valve Connector, Female, Screw Down, GDME Series, 16A, 400 V ac, IP65
VND334,954.80 -
Hirschmann Gasket
VND98,972.52Pack (1 Pack of 10) -
Hirschmann 2P+E DIN 43650 A Solenoid Valve Connector, Female, Central Nut, GDM Series, 16A, 250 V ac/dc, IP65
VND100,486.44 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 110 V Voltage
VND389,645.16 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage
VND393,997.68 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V dc Voltage
VND441,307.68 -
Hirschmann GSA 2P+E DIN 43650 B, Male Solenoid Valve Connector, 250 V ac/dc Voltage
VND119,599.68 -
Hirschmann 3P+E DIN 43650 A Solenoid Valve Connector, Female, Central Nut, GDM Series, 16A, 250 V ac/dc, IP65
VND114,868.68 -
Hirschmann DIN 43650 A, Female, Male Solenoid Valve Connector
VND163,031,773.92Bag (1 Bag of 50) -
Hirschmann GM 2P+E DIN 43650 B, Female Solenoid Valve Connector, 250 V ac/dc Voltage
VND166,531.20 -
RS PRO 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 24 V dc Voltage
VND487,671.48Pack (1 Pack of 5) -
RS PRO 3P+E DIN 43650 A, Female Solenoid Connector with Indicator Light, 24 V dc Voltage
VND509,055.60Pack (1 Pack of 5) -
RS PRO 3P+E DIN 43650 A, Female Solenoid Connector with Indicator Light, 230 V ac Voltage
VND495,619.56Pack (1 Pack of 5) -
RS PRO 3P+E DIN 43650 A, Female Solenoid Connector with Indicator Light, 230 V ac Voltage
VND497,701.20Pack (1 Pack of 5) -
RS PRO 3P+E DIN 43650 A, Female Solenoid Connector, 250 V ac Voltage
VND478,777.20Pack (1 Pack of 5) -
RS PRO 3P+E DIN 43650 A, Female Solenoid Connector with Indicator Light, 24 V dc Voltage
VND665,746.32Pack (1 Pack of 5) -
RS PRO 3P+E DIN 43650 A, Female Solenoid Connector, 250 V ac Voltage
VND387,752.76Pack (1 Pack of 5) -
RS PRO 2P+E DIN 43650 A, Female Solenoid Connector with Indicator Light, 24 V dc Voltage
VND484,075.92Pack (1 Pack of 5) -
RS PRO 2P+E DIN 43650 A, Female Solenoid Connector with Indicator Light, 24 V dc Voltage
VND605,757.24Pack (1 Pack of 5) -
RS PRO 2P+E DIN 43650 A, Female Solenoid Connector with Indicator Light, 230 V ac Voltage
VND456,446.88Pack (1 Pack of 5)