DIN 43650 Solenoid Connectors
DIN 43650 solenoid connectors are durable valve connectors used across a wide range of industrial applications. They’re not affected by voltage surges or electro-magnetic interference.Types of DIN 43650 solenoid connectorsDIN 43650 solenoid connectors are available in three formats: Form A, Form B or Form C. They’re made to function within certain voltage limits. There are also three gasket options available for DIN connectors: NBR Profile, NBR Flat or EPDM Flat, each with different characteristics. While NBR rubber is an oil-resistant material, EPDM rubber isn’t as resilient against oils but can cope better with ozone, heat and adverse weather conditions. Male and female solenoid connectors are available and they’re designed with different enclosure locks to choose from.What are DIN 43650 solenoid connectors used for?DIN 43650 solenoid connectors are suitable for use in varied industrial applications such as machine building and tooling or equipment manufacture. Other applications include facilitating power and signal transmission in magnetic valves, temperature sensors and pressure transducers.
-
Hirschmann GML 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage
VND205,325.40 -
-15.00%
RS PRO 3P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V ac Voltage
VND286,698.60VND216,490.56Pack (1 Pack of 5) -
Molex 121207 2P+E DIN 43650 A DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
VND232,954.44 -
Hirschmann GDME 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V dc, 400 V ac Voltage
VND240,524.04 -
-17.20%
Phoenix Contact SACC 3P DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 240 V Voltage
VND431,656.44VND242,794.92 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V Voltage
VND256,798.68 -
Hirschmann GML 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage
VND264,746.76 -
RS PRO 2P+E DIN 43650 B, Female Solenoid Valve Connector, 250 V ac Voltage
VND274,398.00Pack (1 Pack of 5) -
RS PRO 2P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac Voltage
VND279,507.48Pack (1 Pack of 5) -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 120 V ac/dc Voltage
VND283,292.28 -
RS PRO 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V ac Voltage
VND287,266.32Pack (1 Pack of 5) -
RS PRO 3P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac Voltage
VND288,969.48Pack (1 Pack of 5) -
RS PRO 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 250 V dc Voltage
VND294,268.20Pack (1 Pack of 5) -
RS PRO 3P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V ac Voltage
VND322,275.72Pack (1 Pack of 5) -
Hirschmann 3P+E DIN 43650 A Solenoid Valve Connector, Female, Screw Down, GDME Series, 16A, 400 V ac, IP65
VND334,954.80 -
RS PRO 3P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac Voltage
VND335,144.04Pack (1 Pack of 5) -
RS PRO 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V ac Voltage
VND352,932.60Pack (1 Pack of 5) -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V Voltage
VND363,151.56 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V Voltage
VND366,368.64 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage
VND381,318.60 -
Murrelektronik Limited 2P+E DIN 43650 A, Male DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
VND385,481.88 -
RS PRO 3P+E DIN 43650 A, Female Solenoid Connector, 250 V ac Voltage
VND387,752.76Pack (1 Pack of 5) -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 110 V Voltage
VND389,645.16 -
RS PRO 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 250 V ac Voltage
VND394,754.64Pack (1 Pack of 5)