DIN 43650 Solenoid Connectors
DIN 43650 solenoid connectors are durable valve connectors used across a wide range of industrial applications. They’re not affected by voltage surges or electro-magnetic interference.Types of DIN 43650 solenoid connectorsDIN 43650 solenoid connectors are available in three formats: Form A, Form B or Form C. They’re made to function within certain voltage limits. There are also three gasket options available for DIN connectors: NBR Profile, NBR Flat or EPDM Flat, each with different characteristics. While NBR rubber is an oil-resistant material, EPDM rubber isn’t as resilient against oils but can cope better with ozone, heat and adverse weather conditions. Male and female solenoid connectors are available and they’re designed with different enclosure locks to choose from.What are DIN 43650 solenoid connectors used for?DIN 43650 solenoid connectors are suitable for use in varied industrial applications such as machine building and tooling or equipment manufacture. Other applications include facilitating power and signal transmission in magnetic valves, temperature sensors and pressure transducers.
-
Hirschmann GML 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage
VND208,146.40 -
-15.00%
RS PRO 3P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V ac Voltage
VND290,637.60VND219,464.96Pack (1 Pack of 5) -
Molex 121207 2P+E DIN 43650 A DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
VND236,155.04 -
Hirschmann GDME 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V dc, 400 V ac Voltage
VND243,828.64 -
-17.20%
Phoenix Contact SACC 3P DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 240 V Voltage
VND437,587.04VND246,130.72 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V Voltage
VND260,326.88 -
Hirschmann GML 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage
VND268,384.16 -
RS PRO 2P+E DIN 43650 B, Female Solenoid Valve Connector, 250 V ac Voltage
VND278,168.00Pack (1 Pack of 5) -
RS PRO 2P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac Voltage
VND283,347.68Pack (1 Pack of 5) -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 120 V ac/dc Voltage
VND287,184.48 -
RS PRO 3P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac Voltage
VND292,939.68Pack (1 Pack of 5) -
RS PRO 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 250 V dc Voltage
VND298,311.20Pack (1 Pack of 5) -
RS PRO 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V ac Voltage
VND301,380.64Pack (1 Pack of 5) -
RS PRO 3P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V ac Voltage
VND338,022.08Pack (1 Pack of 5) -
Hirschmann 3P+E DIN 43650 A Solenoid Valve Connector, Female, Screw Down, GDME Series, 16A, 400 V ac, IP65
VND339,556.80 -
RS PRO 3P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac Voltage
VND339,748.64Pack (1 Pack of 5) -
RS PRO 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V ac Voltage
VND357,781.60Pack (1 Pack of 5) -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V Voltage
VND368,140.96 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V Voltage
VND371,402.24 -
Murrelektronik Limited 2P+E DIN 43650 A, Male DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
VND390,778.08 -
RS PRO 3P+E DIN 43650 A, Female Solenoid Connector, 250 V ac Voltage
VND393,080.16Pack (1 Pack of 5) -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 110 V Voltage
VND394,998.56 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage
VND399,410.88 -
RS PRO 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 250 V ac Voltage
VND400,178.24Pack (1 Pack of 5)