DIN 43650 Solenoid Connectors
DIN 43650 solenoid connectors are durable valve connectors used across a wide range of industrial applications. They’re not affected by voltage surges or electro-magnetic interference.Types of DIN 43650 solenoid connectorsDIN 43650 solenoid connectors are available in three formats: Form A, Form B or Form C. They’re made to function within certain voltage limits. There are also three gasket options available for DIN connectors: NBR Profile, NBR Flat or EPDM Flat, each with different characteristics. While NBR rubber is an oil-resistant material, EPDM rubber isn’t as resilient against oils but can cope better with ozone, heat and adverse weather conditions. Male and female solenoid connectors are available and they’re designed with different enclosure locks to choose from.What are DIN 43650 solenoid connectors used for?DIN 43650 solenoid connectors are suitable for use in varied industrial applications such as machine building and tooling or equipment manufacture. Other applications include facilitating power and signal transmission in magnetic valves, temperature sensors and pressure transducers.
-
Hirschmann 2P+E DIN 43650 A Solenoid Valve Connector, Female, Central Nut, GDM Series, 16A, 250 V ac/dc, IP65
VND100,486.44 -
Hirschmann 3P+E DIN 43650 A Solenoid Valve Connector, Female, Central Nut, GDM Series, 16A, 250 V ac/dc, IP65
VND103,892.76 -
Hirschmann 3P+E DIN 43650 A Solenoid Valve Connector, Female, Central Nut, GDM Series, 16A, 250 V ac/dc, IP65
VND114,868.68 -
Hirschmann 3P+E DIN 43650 A Solenoid Valve Connector, Female, Screw Down, GDM Series, 16A, 250 V ac/dc, IP65
VND88,942.80 -
Hirschmann 3P+E DIN 43650 A Solenoid Valve Connector, Female, Screw Down, GDME Series, 16A, 400 V ac, IP65
VND334,954.80 -
Hirschmann DIN 43650 A, Female, Male Solenoid Valve Connector
VND3,572,283.48 -
Hirschmann DIN 43650 A, Female, Male Solenoid Valve Connector
VND163,031,773.92Bag (1 Bag of 50) -
Hirschmann Gasket
VND98,972.52Pack (1 Pack of 10) -
Hirschmann GDM 3P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V Voltage
VND97,647.84 -
Hirschmann GDM 3P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V Voltage
VND81,183.96 -
Hirschmann GDME 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V dc, 400 V ac Voltage
VND240,524.04 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 110 V Voltage
VND389,645.16 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 120 V ac/dc Voltage
VND283,292.28 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage
VND404,216.64 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage
VND393,997.68 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V dc Voltage
VND441,307.68 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V Voltage
VND366,368.64 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V Voltage
VND256,798.68 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V ac/dc Voltage
VND424,654.56 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V ac/dc Voltage
VND464,016.48 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V Voltage
VND363,151.56 -
Hirschmann GDS 2P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac/dc Voltage
VND74,939.04 -
Hirschmann GDS 3P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac/dc Voltage
VND147,228.72 -
Hirschmann GDSN 207 2P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac/dc Voltage
VND130,764.84