DIN 43650 Solenoid Connectors
DIN 43650 solenoid connectors are durable valve connectors used across a wide range of industrial applications. They’re not affected by voltage surges or electro-magnetic interference.Types of DIN 43650 solenoid connectorsDIN 43650 solenoid connectors are available in three formats: Form A, Form B or Form C. They’re made to function within certain voltage limits. There are also three gasket options available for DIN connectors: NBR Profile, NBR Flat or EPDM Flat, each with different characteristics. While NBR rubber is an oil-resistant material, EPDM rubber isn’t as resilient against oils but can cope better with ozone, heat and adverse weather conditions. Male and female solenoid connectors are available and they’re designed with different enclosure locks to choose from.What are DIN 43650 solenoid connectors used for?DIN 43650 solenoid connectors are suitable for use in varied industrial applications such as machine building and tooling or equipment manufacture. Other applications include facilitating power and signal transmission in magnetic valves, temperature sensors and pressure transducers.
-
Hirschmann GSA 2P+E DIN 43650 A, Male Solenoid Valve Connector, 400 V ac/dc Voltage
VND63,016.92 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V Voltage
VND256,798.68 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V Voltage
VND366,368.64 -
Hirschmann GDM 3P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V Voltage
VND81,183.96 -
Hirschmann GDM 3P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V Voltage
VND97,647.84 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V Voltage
VND363,151.56 -
Hirschmann GM 2P+E DIN 43650 B, Female Solenoid Valve Connector, 250 V Voltage
VND99,918.72 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V ac/dc Voltage
VND424,654.56 -
Hirschmann GML 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage
VND264,746.76 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage
VND404,216.64 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 120 V ac/dc Voltage
VND283,292.28 -
Hirschmann GML 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage
VND205,325.40 -
Hirschmann GDS 2P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac/dc Voltage
VND74,939.04 -
Hirschmann GDME 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V dc, 400 V ac Voltage
VND240,524.04 -
Hirschmann DIN 43650 A, Female, Male Solenoid Valve Connector
VND3,572,283.48 -
Hirschmann GSA 3P+E DIN 43650 A, Male Solenoid Valve Connector, 400 V ac Voltage
VND79,480.80 -
Hirschmann 3P+E DIN 43650 A Solenoid Valve Connector, Female, Central Nut, GDM Series, 16A, 250 V ac/dc, IP65
VND103,892.76 -
Hirschmann GSP 3P+E DIN 43650 A, Male Solenoid Valve Connector, 400 V Voltage
VND123,195.24 -
Hirschmann GSA 3P+E DIN 43650 A, Male Solenoid Valve Connector, 400 V ac/dc Voltage
VND130,764.84 -
Murrelektronik Limited 2P+E DIN 43650 A, Male DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
VND385,481.88 -
Molex 121207 2P+E DIN 43650 A DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
VND232,954.44 -
Molex 121201 2P+E DIN 43650 A DIN 43650 Solenoid Connector, 250 V ac/dc Voltage
VND446,606.40Bag (1 Bag of 5) -
Hirschmann 3P+E DIN 43650 A Solenoid Valve Connector, Female, Screw Down, GDM Series, 16A, 250 V ac/dc, IP65
VND88,942.80 -
Hirschmann GMN 2P+E DIN 43650 B, Female Solenoid Valve Connector, 250 V ac/dc Voltage
VND157,447.68