DC Power Plugs & Sockets
DC power connectors are designed to supply direct current from a mains connection to a device and is typically used to power small to medium appliances. Although there are various types of DC Connector, the most common type is sometimes referred to as a Barrel Connector. This style of connector features an insulated cylindrical tip, sometimes called a sleeve, or ring, which accepts a pin from the socket counterpart. This design ensures a safe and secure connection, with a smooth disconnect and connect action. DC connectors have many more standard types that are not interchangeable. The dimensions and arrangement of DC connectors can be chosen to prevent the accidental interconnection of incompatible sources and loads.DC JacksThe standard dc barrel plug or jack has two conductors, one each for power and ground. The convention is for the centre pin to be power and the outer sleeve to be ground, but reversing the connections is acceptable. Some power jack models include a third conductor which forms a switch with the outer sleeve conductor. One use of the switch function is to detect or indicate the insertion of a plug. Another use of the switch function is to select between power sources dependent upon whether a plug is or is not inserted into the jack.Applications for Power ConnectorsThough USB powered devices are more and more common, DC power plugs are still a serviceable standard in powering smaller appliances. They can typically be used with certain portable computers, electronic instruments, and sound systems.
-
RS PRO German Mains Plug, 16A, 250 V
VND18,734.76 -
RS PRO DC Plug Rated At 5.0A, 12.0 V, Cable Mount, length 23.6mm, Nickel, Silver
VND35,009.40 -
Kopp French / German Mains Connector, 16A, Cable Mount, 250 V
VND36,523.32 -
Lumberg, XNES/J DC Plug Rated At 1.0A, 12.0 V, Cable Mount, length 43.0mm, Nickel
VND47,688.48 -
RS PRO DC Plug Rated At 5.0A, 12.0 V, Cable Mount, length 23.6mm, Nickel
VND49,013.16 -
RS PRO DC Plug Rated At 5.0A, 12.0 V, Cable Mount, length 23.6mm, Nickel
VND49,013.16 -
RS PRO DC Plug Rated At 5.0A, 12.0 V, Cable Mount, length 23.6mm, Nickel, Silver
VND49,013.16 -
Lumberg, NES/J DC Plug Rated At 500.0mA, 12.0 V, Cable Mount, length 43.0mm, Nickel
VND52,608.72 -
-17.10%
Wurth Elektronik, WR-DC Right Angle DC Socket Rated At 2.0A, 30.0 V, Panel Mount, length 5.0mm, Gold, Tin
VND112,597.80VND65,855.52Pack (1 Pack of 5) -
New Zealand / Australian Mains Connector, 10A, 250 V ac
VND71,343.48 -
RS PRO German Mains Plug, 16A, 250 V
VND76,074.48 -
Lumberg DC Plug Rated At 2.0A, 24.0 V, Cable Mount, length 37.0mm, Nickel
VND84,401.04 -
ABL Sursum German Mains Sockets, 16A, Cable Mount, 250 V
VND87,618.12 -
Lumberg, NEB/J DC Plug Rated At 3.0A, 34.0 V, length 36.0mm, Nickel
VND88,375.08 -
RS PRO German Mains Plug, 16A, Cable Mount, 250 V
VND94,052.28 -
ABL Sursum German Mains Sockets, 16A, Cable Mount, 250 V
VND115,057.92 -
ABL Sursum French / German Mains Plug, 16A, Cable Mount, 250 V
VND98,972.52 -
ABL Sursum French / German Mains Plug, 16A, Cable Mount, 250 V
VND100,297.20 -
RS PRO Right Angle DC Socket Rated At 2.5A, 16.0 V, PCB Mount, length 14.5mm, Nickel
VND104,271.24 -
NWS UK Mains Plug, 13A, Cable Mount, 250 V
VND106,163.64 -
RS PRO DC Socket Rated At 1.0A, 12.0 V, PCB Mount, length 14.5mm, Nickel
VND127,358.52Pack (1 Pack of 10) -
ABL Sursum French Mains Sockets, 16A, Cable Mount
VND109,948.44 -
Lumberg, 16 DC Socket Rated At 500.0mA, 12.0 V, Panel Mount, length 13.2mm, Nickel, Silver
VND113,165.52 -
RS PRO DC Socket Rated At 1.0A, 12.0 V, Panel Mount, length 16.1mm, Nickel
VND114,868.68Pack (1 Pack of 10)