DC Power Plugs & Sockets
DC power connectors are designed to supply direct current from a mains connection to a device and is typically used to power small to medium appliances. Although there are various types of DC Connector, the most common type is sometimes referred to as a Barrel Connector. This style of connector features an insulated cylindrical tip, sometimes called a sleeve, or ring, which accepts a pin from the socket counterpart. This design ensures a safe and secure connection, with a smooth disconnect and connect action. DC connectors have many more standard types that are not interchangeable. The dimensions and arrangement of DC connectors can be chosen to prevent the accidental interconnection of incompatible sources and loads.DC JacksThe standard dc barrel plug or jack has two conductors, one each for power and ground. The convention is for the centre pin to be power and the outer sleeve to be ground, but reversing the connections is acceptable. Some power jack models include a third conductor which forms a switch with the outer sleeve conductor. One use of the switch function is to detect or indicate the insertion of a plug. Another use of the switch function is to select between power sources dependent upon whether a plug is or is not inserted into the jack.Applications for Power ConnectorsThough USB powered devices are more and more common, DC power plugs are still a serviceable standard in powering smaller appliances. They can typically be used with certain portable computers, electronic instruments, and sound systems.
-
ABL Sursum Europe Mains Connector, 16A, Cable Mount, 250 V
VND244,229.70 -
ABL Sursum Europe Mains Connector, 16A, Cable Mount, 250 V
VND407,925.56 -
ABL Sursum French / German Mains Connector, 16A, Cable Mount, 250 V
VND265,630.31 -
ABL Sursum French / German Mains Plug, 16A, Cable Mount, 250 V
VND99,494.04 -
ABL Sursum French / German Mains Plug, 16A, Cable Mount, 250 V
VND138,916.20 -
ABL Sursum French / German Mains Plug, 16A, Cable Mount, 250 V
VND98,179.97 -
ABL Sursum French Mains Sockets, 16A, Cable Mount
VND109,067.99 -
ABL Sursum German Mains Plug, 16A, Plug-In, 250 V
VND217,572.81 -
ABL Sursum German Mains Plug, 16A, Plug-In, 250 V
VND171,392.56 -
ABL Sursum German Mains Sockets, 16A, Cable Mount, 250 V
VND200,489.87 -
ABL Sursum German Mains Sockets, 16A, Cable Mount, 250 V
VND86,916.49 -
ABL Sursum German Mains Sockets, 16A, Cable Mount, 250 V
VND192,417.72 -
ABL Sursum German Mains Sockets, 16A, Cable Mount, 250 V
VND97,429.07 -
ABL Sursum German Mains Sockets, 16A, Plug-In, 250 V
VND265,630.31 -
BM Polyco Inline Mains RCD Connector Adapter 2 Pole ,Rated At 13A,240 V ac
VND1,711,672.90 -
HPM New Zealand / Australian Mains Connector, 10A, 250 V
VND588,141.17Pack (1 Pack of 5) -
Hubbell USA Mains Connector, 15A, Cable Mount, 125 V
VND1,401,176.41 -
Hubbell USA Mains Connector, 15A, Cable Mount, 125 V
VND926,420.90 -
Hubbell USA Mains Connector, 15A, Cable Mount, 250 V
VND869,540.35 -
Hubbell USA Mains Connector, 15A, Panel Mount, 125 V
VND1,358,562.93 -
Hubbell USA Mains Connector, 20A, Cable Mount, 125 V
VND687,822.93 -
Hubbell USA Mains Connector, 20A, Cable Mount, 250 V
VND2,264,897.30 -
Hubbell USA Mains Connector, 20A, Cable Mount, 250 V
VND1,945,202.31 -
Hubbell USA Mains Connector, 30A, Cable Mount, 250 V
VND1,757,853.15