DC Power Plugs & Sockets
DC power connectors are designed to supply direct current from a mains connection to a device and is typically used to power small to medium appliances. Although there are various types of DC Connector, the most common type is sometimes referred to as a Barrel Connector. This style of connector features an insulated cylindrical tip, sometimes called a sleeve, or ring, which accepts a pin from the socket counterpart. This design ensures a safe and secure connection, with a smooth disconnect and connect action. DC connectors have many more standard types that are not interchangeable. The dimensions and arrangement of DC connectors can be chosen to prevent the accidental interconnection of incompatible sources and loads.DC JacksThe standard dc barrel plug or jack has two conductors, one each for power and ground. The convention is for the centre pin to be power and the outer sleeve to be ground, but reversing the connections is acceptable. Some power jack models include a third conductor which forms a switch with the outer sleeve conductor. One use of the switch function is to detect or indicate the insertion of a plug. Another use of the switch function is to select between power sources dependent upon whether a plug is or is not inserted into the jack.Applications for Power ConnectorsThough USB powered devices are more and more common, DC power plugs are still a serviceable standard in powering smaller appliances. They can typically be used with certain portable computers, electronic instruments, and sound systems.
-
Switchcraft DC Plug Rated At 5.0A, 30.0 V, Cable Mount, length 57mm, Nickel, IP68
VND489,383.84 -
Switchcraft DC Plug Rated At 5.0A, Cable Mount, length 36mm, Tin
VND222,534.40 -
Switchcraft DC Plug Rated At 5.0A, Cable Mount, length 36mm, Tin
VND127,765.44 -
Switchcraft DC Plug Rated At 5.0A, Cable Mount, length 37mm, Nickel
VND285,457.92 -
Switchcraft DC Plug Rated At 5.0A, Cable Mount, length 43.2mm, Tin
VND362,577.60 -
Switchcraft DC Plug Rated At 5.0A, Cable Mount, length 43.2mm, Tin
VND272,412.80 -
Switchcraft DC Socket Rated At 5.0A, 12.0 V, Panel Mount, Silver
VND139,659.52 -
Switchcraft DC Socket Rated At 5.0A, 12.0 V, Panel Mount, Silver
VND302,339.84 -
Switchcraft DC Socket Rated At 5.0A, 30.0 V, Panel Mount, length 26.3mm, Silver, IP68
VND388,859.68 -
Switchcraft DC Socket Rated At 5.0A, 30.0 V, Panel Mount, length 26.3mm, Silver, IP68
VND524,490.56 -
Switchcraft Right Angle DC Socket Rated At 5.0A, PCB Mount, length 14.5mm, Silver
VND62,156.16 -
Switchcraft, 761 DC Plug Rated At 5.0A, Cable Mount, length 45.7mm, Tin
VND157,500.64 -
Switchcraft, 761KS DC Plug Rated At 5.0A, Cable Mount, length 57mm, Tin, IP68
VND549,429.76 -
-18.00%
Switchcraft, 761KS DC Plug Rated At 5.0A, Cable Mount, length 57mm, Tin, IP68
VND549,429.76VND200,664.64 -
Switchcraft, L7 DC Socket Rated At 5.0A, 30 V dc, Panel Mount, length 20.8mm, Silver
VND394,998.56 -
Switchcraft, PC7 DC Socket Rated At 5.0A, 12.0 V, Panel Mount, length 20.8mm, Silver
VND1,455,681.92Pack (1 Pack of 10) -
Switchcraft, PCL7 DC Socket Rated At 5.0A, 30.0 V, Panel Mount, length 26.3mm, Silver, IP68
VND248,816.48 -
Switchcraft, S7 DC Plug Rated At 5.0A, Cable Mount, length 45.7mm, Tin
VND487,849.12