Automotive Connectors
Automotive connector accessories are designed to work with and complement our range of Automotive Connectors. This range of accessories is specifically for automotive use, such as cars, caravans, trucks, buses and off-road vehicles. Therefore, they are tough and reliable and often provide extra protection against the environment.Examples of accessory types:Backshells protect the connection from mechanical wear and environmental conditions.Cavity plugs are used to seal or blank off unused connections.Connector housings are used alongside contacts to create an automotive connector.Contacts are the metal pieces within the connector which form the electrical connection.Crimp Terminals are used to terminate wires and are used to create an electrical connection.Secondary/TPA locks ensure terminal are fixed in the correct position and may provide strain relief.Wedgelocks fit into the connector to ensure maximum contact retention.
-
Deutsch, DTM Automotive Connector Plug 4 Way, Crimp Termination
VND100,332.32 -
Deutsch, DTM Automotive Connector Plug 6 Way, Crimp Termination
VND133,520.64 -
Deutsch, DTM Automotive Connector Socket 2 Way
VND48,727.36 -
Deutsch, DTM Automotive Connector Socket 3 Way
VND316,344.16Pack (1 Pack of 5) -
Deutsch, DTM Automotive Connector Socket 4 Way
VND130,834.88 -
Deutsch, DTM Automotive Connector Socket 4 Way, Crimp Termination
VND98,413.92 -
Deutsch, DTM Automotive Connector Socket 6 Way, Crimp Termination
VND141,769.76 -
Deutsch, DTM Female 2 Way Wedgelock for use with Automotive Connectors
VND33,572.00Bag (1 Bag of 10) -
Deutsch, DTM Female 3 Way Wedgelock for use with Automotive Connectors
VND42,588.48Bag (1 Bag of 10) -
Deutsch, DTM Female 6 Way Wedgelock for use with Automotive Connectors
VND72,899.20Bag (1 Bag of 10) -
Deutsch, DTM Male 4 Way Wedgelock for use with Automotive Connectors
VND55,058.08Bag (1 Bag of 10) -
Deutsch, DTM Male 6 Way Wedgelock for use with Automotive Connectors
VND68,295.04Bag (1 Bag of 10) -
Deutsch, HD Automotive Connector Socket 9 Way
VND368,332.80 -
Deutsch, HD16 Automotive Connector Plug 5 Way
VND263,780.00 -
Deutsch, HDP Automotive Connector Plug 23 Way
VND474,612.16 -
ITT Cannon, DL 156 Way Actuator Handle for use with Automotive Connectors
VND106,854.88 -
ITT Cannon, DL 260 Way Actuator Handle for use with Automotive Connectors
VND172,656.00 -
JAE Automotive Connector Plug 22 Way
VND322,483.04Pack (1 Pack of 5) -
JAE, IL-AG5 Automotive Connector Socket 22 Way
VND54,674.40 -
JAE, MX23A Automotive Connector Socket 40 Way
VND589,716.16 -
JST, CPT Automotive Connector Socket 16 Way, Crimp Termination
VND304,258.24Pack (1 Pack of 5) -
JST, CPT Contact for use with Automotive Connectors
VND327,087.20Pack (1 Pack of 100) -
Molex Automotive Connector Plug 4 Way, Plug In Termination
VND260,710.56Pack (1 Pack of 5) -
Molex Automotive Connector Socket 4 Way, Crimp Termination
VND140,426.88Bag (1 Bag of 10)