Automotive Connectors
Automotive connector accessories are designed to work with and complement our range of Automotive Connectors. This range of accessories is specifically for automotive use, such as cars, caravans, trucks, buses and off-road vehicles. Therefore, they are tough and reliable and often provide extra protection against the environment.Examples of accessory types:Backshells protect the connection from mechanical wear and environmental conditions.Cavity plugs are used to seal or blank off unused connections.Connector housings are used alongside contacts to create an automotive connector.Contacts are the metal pieces within the connector which form the electrical connection.Crimp Terminals are used to terminate wires and are used to create an electrical connection.Secondary/TPA locks ensure terminal are fixed in the correct position and may provide strain relief.Wedgelocks fit into the connector to ensure maximum contact retention.
-
Deutsch, DT Automotive Connector Plug 12 Way, Crimp Termination
VND149,635.20 -
Deutsch, DT Automotive Connector Plug 12 Way, Crimp Termination
VND188,386.88 -
Deutsch, DT Automotive Connector Plug 2 Way
VND44,123.20 -
Deutsch, DT Automotive Connector Plug 2 Way
VND152,512.80Pack (1 Pack of 5) -
Deutsch, DT Automotive Connector Plug 2 Way
VND235,195.84Pack (1 Pack of 10) -
Deutsch, DT Automotive Connector Plug 2 Way, Crimp Termination
VND27,624.96 -
Deutsch, DT Automotive Connector Plug 3 Way
VND212,942.40Box (1 Box of 5) -
Deutsch, DT Automotive Connector Plug 3 Way
VND485,738.88Pack (1 Pack of 2) -
-88.3%
Deutsch, DT Automotive Connector Plug 4 Way
VND63,690.88VND12,085.92 -
Deutsch, DT Automotive Connector Plug 4 Way
VND560,172.80Pack (1 Pack of 5) -
Deutsch, DT Automotive Connector Plug 6 Way
VND89,589.28 -
Deutsch, DT Automotive Connector Plug 6 Way
VND363,728.64Pack (1 Pack of 5) -
Deutsch, DT Automotive Connector Plug 6 Way
VND353,369.28Pack (1 Pack of 5) -
Deutsch, DT Automotive Connector Plug 6 Way, Crimp Termination
VND72,707.36 -
Deutsch, DT Automotive Connector Plug 8 Way
VND139,084.00 -
Deutsch, DT Automotive Connector Plug 8 Way, Crimp Termination
VND297,160.16 -
Deutsch, DT Automotive Connector Socket 12 Way
VND164,406.88 -
Deutsch, DT Automotive Connector Socket 12 Way
VND123,544.96 -
Deutsch, DT Automotive Connector Socket 12 Way
VND611,585.92 -
Deutsch, DT Automotive Connector Socket 12 Way, Crimp Termination
VND156,541.44 -
Deutsch, DT Automotive Connector Socket 2 Way
VND260,902.40Box (1 Box of 5) -
Deutsch, DT Automotive Connector Socket 2 Way
VND212,175.04Pack (1 Pack of 5) -
Deutsch, DT Automotive Connector Socket 2 Way, Crimp Termination
VND26,665.76 -
Deutsch, DT Automotive Connector Socket 3 Way
VND41,821.12