Automotive Connectors
Automotive connector accessories are designed to work with and complement our range of Automotive Connectors. This range of accessories is specifically for automotive use, such as cars, caravans, trucks, buses and off-road vehicles. Therefore, they are tough and reliable and often provide extra protection against the environment.Examples of accessory types:Backshells protect the connection from mechanical wear and environmental conditions.Cavity plugs are used to seal or blank off unused connections.Connector housings are used alongside contacts to create an automotive connector.Contacts are the metal pieces within the connector which form the electrical connection.Crimp Terminals are used to terminate wires and are used to create an electrical connection.Secondary/TPA locks ensure terminal are fixed in the correct position and may provide strain relief.Wedgelocks fit into the connector to ensure maximum contact retention.
-
TE Connectivity, Micro Quadlock System Automotive Connector Socket 81 Way
VND284,427.72 -
TE Connectivity, Micro Quadlock System Automotive Connector Socket 94 Way
VND384,914.16 -
TE Connectivity, Micro Timer II Female
VND49,959.36Pack (1 Pack of 10) -
TE Connectivity, Micro Timer II Female
VND49,013.16Pack (1 Pack of 10) -
TE Connectivity, Micro Timer II/Junior Power Timer Automotive Connector Socket 70 Way
VND593,835.12 -
TE Connectivity, MICRODOT Automotive Connector Socket 16 Way
VND524,005.56Bag (1 Bag of 5) -
TE Connectivity, MQS Female
VND221,221.56Pack (1 Pack of 10) -
TE Connectivity, MQS Retainer for use with MQS Series
VND17,031.60 -
TE Connectivity, MQS Wire Seal
VND117,707.28Bag (1 Bag of 100) -
TE Connectivity, MULTILOCK 040/070 Automotive Connector Accessory Plug 26 Way
VND63,395.40 -
TE Connectivity, MULTILOCK 040/070 Automotive Connector Plug 22 Way
VND51,284.04 -
TE Connectivity, MULTILOCK 040/070 Automotive Connector Plug 26 Way
VND93,673.80 -
TE Connectivity, MULTILOCK 40 III Automotive Connector Plug 31 Way
VND47,499.24 -
TE Connectivity, NG1 Automotive Connector Plug 2 Way
VND56,582.76 -
TE Connectivity, Superseal
VND54,879.60Bag (1 Bag of 10) -
TE Connectivity, SuperSeal 1.0 Female
VND123,762.96Pack (1 Pack of 10) -
TE Connectivity, Superseal 1.5 Insulation Boot for use with SuperSeal 1.5 Connector
VND273,451.80Pack (1 Pack of 5) -
TE Connectivity, Superseal 1.5 Insulation Boot for use with SuperSeal 1.5 Connector
VND213,273.48Pack (1 Pack of 5) -
TE Connectivity, SUPERSEAL Automotive Connector Plug 26 Way
VND274,208.76 -
TE Connectivity, SUPERSEAL Automotive Connector Plug 34 Way
VND259,069.56 -
TE Connectivity, SUPERSEAL Automotive Connector Plug 34 Way, Solder Termination
VND373,938.24 -
TE Connectivity, Superseal Female
VND59,610.60Reel (1 Reel of 5) -
TE Connectivity, TH 025 Automotive Connector Socket 12 Way
VND41,822.04 -
TE Connectivity, TH 025 Automotive Connector Socket 32 Way, Solder Termination
VND82,508.64