Automotive Connectors
Automotive connector accessories are designed to work with and complement our range of Automotive Connectors. This range of accessories is specifically for automotive use, such as cars, caravans, trucks, buses and off-road vehicles. Therefore, they are tough and reliable and often provide extra protection against the environment.Examples of accessory types:Backshells protect the connection from mechanical wear and environmental conditions.Cavity plugs are used to seal or blank off unused connections.Connector housings are used alongside contacts to create an automotive connector.Contacts are the metal pieces within the connector which form the electrical connection.Crimp Terminals are used to terminate wires and are used to create an electrical connection.Secondary/TPA locks ensure terminal are fixed in the correct position and may provide strain relief.Wedgelocks fit into the connector to ensure maximum contact retention.
-
TE Connectivity AMP Superseal 1.5 Male Connector Housing, 6mm Pitch, 4 Way, 1 Row
VND147,607.20Pack (1 Pack of 5) -
TE Connectivity, AMP Superseal 1.5 Connector Housing Socket 3 Way
VND98,026.32Pack (1 Pack of 5) -
TE Connectivity, AMP Superseal 1.5 Automotive Connector Socket 2 Way, Crimp Termination
VND100,297.20Pack (1 Pack of 5) -
TE Connectivity AMP Superseal 1.5 Male Connector Housing, 1.2mm Pitch, 1 Way, 1 Row
VND79,291.56Pack (1 Pack of 5) -
TE Connectivity AMPSEAL 35-way Automotive Connector Backshell, 776463-1
VND79,291.56 -
TE Connectivity, EconoSeal J Mark II TPA Lock for use with Automotive Connectors
VND22,330.32 -
TE Connectivity, EconoSeal J Mark II TPA Lock for use with Automotive Connectors
VND18,924.00 -
TE Connectivity, MCP Alignment Plate for use with Automotive Connector Housing
VND154,798.32 -
TE Connectivity Automotive Connector
VND94,052.28 -
TE Connectivity MCP 62-way Automotive Connector Backshell Cap, 1418882-1
VND59,989.08 -
TE Connectivity HDSCS Automotive Connector Backshell, 1670365-1
VND16,085.40 -
TE Connectivity, HDSCS Automotive Connector Plug 18 Way
VND197,377.32 -
TE Connectivity, HDSCS Automotive Connector Socket 8 Way
VND62,827.68 -
TE Connectivity, HDSCS Automotive Connector Socket 18 Way
VND126,980.04 -
TE Connectivity Automotive Connector Plug 39 Way
VND283,670.76 -
TE Connectivity, HDSCS Automotive Connector Plug 16 Way
VND199,458.96 -
TE Connectivity, Timer Automotive Connector Plug 15 Way
VND42,579.00 -
TE Connectivity, HDSCS Automotive Connector Plug 12 Way, Crimp Termination
VND158,583.12 -
TE Connectivity, HDSCS Automotive Connector Socket 16 Way, Crimp Termination
VND91,970.64 -
TE Connectivity, SUPERSEAL Automotive Connector Plug 34 Way, Solder Termination
VND373,938.24 -
TE Connectivity, AMPSEAL Automotive Connector Plug 14 Way
VND194,727.96 -
TE Connectivity, AMPSEAL Automotive Connector Plug 23 Way, Solder Termination
VND293,322.00 -
TE Connectivity, NG1 Automotive Connector Plug 2 Way
VND56,582.76 -
TE Connectivity, SUPERSEAL Automotive Connector Plug 26 Way
VND274,208.76