Surface Mount (SMT) to Through Hole Adapter Boards
Electronic components are either mounted directly on to the surface of a printed circuit board(surface mount or SMT) or have legs that go through holes drilled in the circuit board (through hole or TH). A surface mount to through hole adapter board allows you to use one kind of component on the other kind of board. What are surface mount (SMT) to through hole adapter boards used for?SMT to through hole adapter boards are mostly used in the prototyping of projects before any mass programming or assembly. They facilitate the testing and modification of a circuit or device, allowing you to go debug and fix any issues with your prototype.Types of surface mount (SMT) to through hole adapter boardsSMT to through hole adapter boards come in different sizes depending on your needs, and can be single or double sided. Some have pre-scored break lines to allow for the separation of individual modules from the board as a whole.
-
RE933-03ST, Double Sided Extender Board Multi Adapter Board FR4 22.6 x 15 x 1.5mm
VND226,709.52 -
RE933-06ST, Double Sided Extender Board Multi Adapter Board FR4 37.4 x 17.7 x 1.5mm
VND225,952.56 -
RE932-04ST, Double Sided Extender Board Multi Adapter Board FR4 25 x 16 x 1.5mm
VND168,612.84 -
RE931-05ST, Double Sided Extender Board Multi Adapter Board FR4 37 x 21.5 x 1.5mm
VND185,455.20 -
RE932-01ST, Double Sided Extender Board Multi Adapter Board FR4 16 x 11.5 x 1.5mm
VND195,863.40 -
MULTIADAPTERSSOP16 0.65MM
VND185,455.20 -
RE1390-LF, Single Sided Extender Board Universal Board FR4 111 x 39 x 0.8mm
VND675,776.04 -
RE1320-LF, Single Sided Extender Board Universal Board FR4 113.3 x 36.5mm
VND675,776.04 -
RE932-04, Double Sided Extender Board Multi Adapter Board FR4 20.32 x 13.65 x 1.5mm
VND123,952.20 -
RE900-01, Double Sided Extender Board Multi Adapter Board FR4 43.64 x 29.29 x 1.5mm
VND307,893.48 -
RE460-01, Double Sided Extender Board Multi Adapter Board FR4 45.8 x 38.1 x 1.5mm
VND733,872.72 -
RE903, Double Sided Extender Board Multi Adapter Board FR4 16.2 x 10.4 x 1.5mm
VND242,984.16 -
RE435-LF, Double Sided Extender Board PCB Prototype Board FR4 95 x 53 x 0.7mm
VND514,165.08