PCB Drill Bits
PCB drill bits are used with power tools to remove material and create holes. PCB drill bits come in many sizes and shapes and can create different kinds of holes in many different materials. Why getting the right drill bit is important Soft materials can usually be drilled safely with almost any bit. However, hard or brittle materials like glass and acrylic require specially designed PCB drill bits to produce accurate, clean holes. This is especially important when it comes to drilling holes in printed circuit boards because they’re made of highly abrasive fibreglass. How to use your PCB drill bit to make the perfect hole Virtually all PCB drill bits are designed to spin clockwise. While this isn’t a problem on a drill press, many hand drivers are reversible; if your drill bit is spinning but not cutting, make sure it’s going in the right direction. Before you start drilling be sure to fully tighten the bit in the drill. Then you can let the tool do most of the work and simply apply some steady pressure.
-
13-111003-1, Carbide PCB Drill Bit 0.5mm
VND127,277.28 -
13-111009-1, Carbide PCB Drill Bit 0.8mm
VND127,277.28 -
13-111013-1, Carbide PCB Drill Bit 1mm
VND127,277.28 -
A720 0-35MM, Cobalt PCB Drill Bit 0.35mm
VND493,715.70 -
A720 0-50MM, Cobalt PCB Drill Bit 0.5mm
VND448,098.62 -
A720 0.15MM, Cobalt PCB Drill Bit 0.15mm
VND605,224.11 -
A720 0.20MM, Cobalt PCB Drill Bit 0.2mm
VND641,267.23 -
A720 0.30MM, Cobalt PCB Drill Bit 0.3mm
VND531,260.62 -
Carbide PCB Drill Bit 0.5mm
VND1,385,970.72Tube (1 Tube of 5) -
Carbide PCB Drill Bit 0.5mm
VND327,767.15 -
Carbide PCB Drill Bit 0.7mm
VND1,211,199.12Tube (1 Tube of 5) -
Carbide PCB Drill Bit 0.8mm
VND214,944.67 -
Carbide PCB Drill Bit 1.2mm
VND1,347,674.90Tube (1 Tube of 5) -
Carbide PCB Drill Bit 1mm
VND1,211,199.12Tube (1 Tube of 5) -
DU70.10, Carbide PCB Drill Bit 1mm
VND1,018,969.13Box (1 Box of 10) -
DU72, Carbide PCB Drill Bit 1.2mm
VND218,699.16 -
DU72.10, Carbide PCB Drill Bit 1.2mm
VND2,187,367.04Box (1 Box of 10) -
DUFD5, Tungsten Carbide PCB Drill Bit 1.5mm
VND412,806.40 -
Steel PCB Drill Bit 0.6mm
VND424,820.77Tube (1 Tube of 5) -
Steel PCB Drill Bit 0.8mm
VND640,516.34Tube (1 Tube of 5) -
Steel PCB Drill Bit 0.9mm
VND588,704.35Tube (1 Tube of 5) -
Steel PCB Drill Bit 1.2mm
VND521,874.39Tube (1 Tube of 5) -
Steel PCB Drill Bit 1.3mm
VND271,449.77Tube (1 Tube of 5) -
Steel PCB Drill Bit 1.5mm
VND521,874.39Tube (1 Tube of 5)