Breadboards
Grounding contacts are surface mountable internal connectors used for circuit grounding (a return path for electric current) of SMT (surface mount technology) devices.How do grounding contacts work? Grounding contacts work by providing an electrical connection while also providing protection from static and EMI (electromagnetic interference) noise between a PCB (printed circuit board) and other electronic components, such as speakers, internal antennas, shield cams or secondary PCBs.Grounding contacts come in a broad array of styles, sizes and heights, to ensure efficient EMI protection and contact. When mounted in a row, they can be used as an RFI (radio-frequency interference) shielding connection for cabinet enclosures and metal boxes. They are designed to maintain positive contact with the mating surface and allow for both sliding and wiping action.Applications of grounding contacts Grounding contacts are used in virtually every small PCB application. Some of the typical applications include: MP3 players Smartphones GPS units Tablets PCs and laptops Automotive Industrial equipment eReaders Home electronic devices Video and digital cameras
-
RE943-S3, Breadboard Solderable Breadboard With Adaption Circuit Board 57.78 x 46.99 x 1.5mm
VND175,425.48 -
SRH-5X2, Breadboard Prototyping Board 13 x 173 x 9mm
VND180,345.72 -
SPP-50, 50mm Insulated Tinned Copper Breadboard Jumper Wire in Black, Blue, Red, White, Yellow
VND183,562.80Bag (1 Bag of 10) -
SMP-200, 200mm Insulated Tinned Copper Breadboard Jumper Wire
VND184,319.76 -
1377, Breadboard SMT Breakout PCB
VND184,887.48 -
QFP-64, 64 Way Double Sided Extender Board Converter Board FR4 40.64 x 40.64 x 1mm
VND197,377.32 -
ICB-053, Extender Board Seal Substrate FR4 100 x 50 x 0.1mm
VND214,219.68 -
SSP-122, 48 Way Double Sided Extender Board Converter Board FR4 57.24 x 22.86 x 1mm
VND214,408.92 -
RE945-S3, Breadboard Solderable Breadboard With Adaption Circuit Board 88.26 x 54.61 x 1.5mm
VND215,355.12 -
SPP-100, 100mm Insulated Tinned Copper Breadboard Jumper Wire in Black, Blue, Red, White, Yellow
VND233,332.92Bag (1 Bag of 10) -
-24.70%
SKS-140, Breadboard Jumper Wire Kit
VND321,897.24VND240,524.04 -
SPP-150, 150mm Insulated Tinned Copper Breadboard Jumper Wire in Black, Blue, Red, White, Yellow
VND245,065.80Bag (1 Bag of 10) -
SPP-200, 200mm Insulated Tinned Copper Breadboard Jumper Wire in Black, Blue, Red, White, Yellow
VND246,390.48Bag (1 Bag of 10) -
RE944-S3, Breadboard Solderable Breadboard With Adaption Circuit Board 73.02 x 46.99 x 1.5mm
VND246,958.20 -
HARWIN 0.9mm RFI Shield Clip
VND254,338.56Pack (1 Pack of 25) -
SSP-61, 32 Way Double Sided Extender Board Converter Board FR4 36.38 x 55.34 x 1mm
VND264,179.04 -
ICB-063, Single Sided Extender Board Board Seal FR4 55 x 100 x 0.1mm
VND274,398.00 -
ICB-067, Single Sided Extender Board Board Seal FR4 55 x 100 x 0.1mm
VND274,398.00 -
SSP-121, 44 Way Double Sided Extender Board Converter Board FR4 39.37 x 70.58 x 1mm
VND294,457.44 -
SSP-102, 40 Way Double Sided Extender Board Converter Board FR4 42.545 x 64.23 x 1mm
VND354,825.00 -
Breadboard Prototyping Board 80 x 60 x 10mm
VND378,290.76 -
SRH-10, Breadboard Prototyping Board 39 x 173 x 9mm
VND399,296.40 -
CK-4, 50 Way Double Sided Extender Board Converter Board FR4 42.43 x 86.2 x 1.2mm
VND429,007.08 -
01-0040, Breadboard Prototyping Board 454.66 x 95.1 x 1.6mm
VND546,146.64