Breadboards
Grounding contacts are surface mountable internal connectors used for circuit grounding (a return path for electric current) of SMT (surface mount technology) devices.How do grounding contacts work? Grounding contacts work by providing an electrical connection while also providing protection from static and EMI (electromagnetic interference) noise between a PCB (printed circuit board) and other electronic components, such as speakers, internal antennas, shield cams or secondary PCBs.Grounding contacts come in a broad array of styles, sizes and heights, to ensure efficient EMI protection and contact. When mounted in a row, they can be used as an RFI (radio-frequency interference) shielding connection for cabinet enclosures and metal boxes. They are designed to maintain positive contact with the mating surface and allow for both sliding and wiping action.Applications of grounding contacts Grounding contacts are used in virtually every small PCB application. Some of the typical applications include: MP3 players Smartphones GPS units Tablets PCs and laptops Automotive Industrial equipment eReaders Home electronic devices Video and digital cameras
-
RE908, Double Sided Extender Board Adapter With Adaption Circuit Board 13.02 x 8.25 x 1.5mm
VND64,720.08 -
RE934-03E, Double Sided Extender Board Multiadapter With Adaption Circuit Board 28.57 x 26.67 x 1.5mm
VND64,720.08 -
RE935-01E, Double Sided Extender Board Multiadapter With Adaption Circuit Board 36.2 x 34.29 x 1.5mm
VND68,504.88 -
RE935-03E, Double Sided Extender Board Multiadapter With Adaption Circuit Board 33.66 x 31.75 x 1.5mm
VND73,235.88 -
RE935-02E, Double Sided Extender Board Multiadapter With Adaption Circuit Board FR4 28.57 x 26.67 x 1.5mm
VND76,831.44 -
RE942-S3, Breadboard Solderable Breadboard With Adaption Circuit Board 55.24 x 46.99 x 1.5mm
VND80,237.76 -
RE944-S1, Breadboard Solderable Breadboard With Adaption Circuit Board 42.54 x 31.75 x 1.5mm
VND84,401.04 -
RE905, Double Sided Extender Board Adapter With Adaption Circuit Board 22.86 x 13.02 x 1.5mm
VND84,401.04 -
HARWIN 3.85mm Grounding Contact
VND90,835.20Pack (1 Pack of 10) -
RE944-S2, Breadboard Solderable Breadboard With Adaption Circuit Board 46.99 x 42.54 x 1.5mm
VND91,024.44 -
RE941-S2, Breadboard Solderable Breadboard With Adaption Circuit Board 46.99 x 17.14 x 1.5mm
VND93,106.08 -
TE Connectivity 1.7mm Grounding Contact
VND95,755.44Pack (1 Pack of 10) -
MIKROE-513, Breadboard Jumper Wire Kit
VND98,026.32 -
MIKROE-512, Breadboard Jumper Wire Kit
VND98,026.32 -
MIKROE-511, Breadboard Jumper Wire Kit
VND98,026.32 -
RE945-S1, Breadboard Solderable Breadboard With Adaption Circuit Board 57.78 x 39.37 x 1.5mm
VND98,783.28 -
JPW-08-T-52-, 73mm Tinned-Copper Wire Breadboard Jumper Wire
VND106,163.64Tape (1 Tape of 100) -
RE918, Double Sided Extender Board Adapter With Adaption Circuit Board FR4 64.5 x 24 x 1.5mm
VND122,627.52 -
RE936-01, Double Sided Extender Board Multiadapter With Adaption Circuit Board 41.91 x 19.05 x 1.5mm
VND129,061.68 -
RE942-S1, Breadboard Solderable Breadboard With Adaption Circuit Board 31.75 x 24.76 x 1.5mm
VND141,740.76 -
SKS-100, Breadboard Jumper Wire Kit
VND143,065.44 -
2884, Breadboard FeatherWing Prototyping Board 50.9 x 22.9 x 1.6mm
VND153,662.88 -
RE941-S3, Breadboard Solderable Breadboard With Adaption Circuit Board 47.62 x 46.99 x 1.5mm
VND162,935.64 -
RE943-S3, Breadboard Solderable Breadboard With Adaption Circuit Board 57.78 x 46.99 x 1.5mm
VND175,425.48