Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Vishay 10kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 14921F0GJSX13103KA
VND1,134,541.76 -
Vishay 100kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL104KAB
VND1,136,076.48 -
Vishay 2kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B2202MAB251S22
VND1,139,145.92 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL103KLB
VND1,213,963.52 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FR103KAB
VND1,223,363.68 -
Vishay 46mm Silver Potentiometer Knob for 6.35mm Shaft Splined, 21A11B10
VND1,305,279.36 -
Vishay 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1102JL
VND1,362,447.68 -
Vishay 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1104JC8872
VND1,389,497.12 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Bushing Mount, 132-2-0-502
VND1,497,886.72 -
Vishay 20kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0203MAB251S22
VND1,509,205.28 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 157B502MX9001
VND1,550,259.04 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 157B103MX9001
VND1,550,259.04 -
Vishay 2kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 132-0-0-202
VND1,561,769.44 -
Vishay 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 132-0-0-502
VND1,561,769.44 -
Vishay 25.4mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, 11A41B010
VND1,563,879.68 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Servo Mount, 157S502MX
VND1,658,264.96 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B2502MAB251S22
VND1,713,323.04 -
Vishay Dial for RT25 Potentiometer, ACCRFCADRANCG57
VND1,780,275.20 -
Vishay 46mm Chrome Potentiometer Knob for 6mm Shaft Splined, 21B11B010
VND1,854,325.44 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Bushing Mount, 132-2-0-103
VND1,865,835.84 -
Vishay 1kΩ Rotary Potentiometer 1-Gang Servo Mount, 157S102MB9002
VND1,988,613.44 -
Vishay 17.7mm Black Potentiometer Knob for 6.35mm Shaft Splined, 15A31B010
VND2,089,713.12 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Servo Mount, 157S103MB9002
VND2,109,280.80 -
Vishay 25.4mm Silver Potentiometer Knob for 6mm Shaft Splined, 15E11B010
VND2,138,440.48