Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Vishay 22.2mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, 18A11B010E1
VND771,772.32 -
Vishay 220Ω Rotary Potentiometer 1-Gang Panel Mount, P16NP221MAB15
VND548,662.40 -
Vishay 25.4mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, 11A41B010
VND1,563,879.68 -
Vishay 25.4mm Silver Potentiometer Knob for 6mm Shaft Splined, 15E11B010
VND2,138,440.48 -
Vishay 250kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14910F0GJSX10254KA
VND457,346.56 -
Vishay 25W 10Ω Wirewound Rheostat, RT025AS10R0KB
VND9,094,750.72 -
Vishay 25W 2.2kΩ Wirewound Rheostat, RT025AS2201KB
VND7,104,602.56 -
Vishay 25W 470Ω Wirewound Rheostat, RT025AS4700KB
VND9,200,838.24 -
Vishay 25W 47Ω Wirewound Rheostat, RT025AS47R0KB
VND6,829,887.68 -
Vishay 2kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B2202MAB251S22
VND1,139,145.92 -
Vishay 2kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-202
VND864,814.72 -
Vishay 2kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1202JC8872
VND1,009,078.40 -
Vishay 2kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1202JL
VND819,348.64 -
Vishay 2kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 860B1202
VND6,228,085.60 -
Vishay 2kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 132-0-0-202
VND1,561,769.44 -
Vishay 2kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0202MAB251S22
VND757,192.48 -
Vishay 30.6mm Black Potentiometer Knob for 6.35mm Shaft Splined, 26A21B010
VND36,859,370.24Box (1 Box of 10) -
Vishay 30.6mm Black Potentiometer Knob for 6.35mm Shaft Splined, 26A21B010
VND4,437,259.20 -
Vishay 30.6mm Black Potentiometer Knob for 6.35mm Shaft, 23A21B10
VND2,808,537.60 -
Vishay 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, P13LFL472MAB10
VND968,216.48 -
Vishay 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, P13LFL472MLB10
VND1,126,484.48 -
Vishay 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP472MAB15
VND8,801,043.68Box (1 Box of 20) -
Vishay 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP472MAB15
VND599,691.84 -
Vishay 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL472KAB
VND1,067,973.28