Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
-54.50%
Bourns, MOV-14D Metal Oxide Varistor 430pF 50A, Clamping 775V, Varistor 470V
VND10,512.58VND7,508.98 -
-35.70%
Bourns, MOV-14D Metal Oxide Varistor 460pF 50A, Clamping 710V, Varistor 430V
VND9,386.23VND8,447.61 -
Bourns, MOV-20D Metal Oxide Varistor 930pF 100A, Clamping 710V, Varistor 430V
VND16,332.04 -
EPCOS B57235S0100M000 Thermistor 10Ω, 9.5 x 6mm
VND19,147.91 -
Bourns, MOV-20D Metal Oxide Varistor 18.5nF 20A, Clamping 43V, Varistor 22V
VND20,461.98 -
Bourns 100kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4020U-B104
VND25,718.27 -
Bourns 100kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B104
VND26,469.17 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B103
VND26,469.17 -
Bourns 5kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B502
VND26,844.62 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4020F-B103
VND27,783.24 -
Nippon Chemi-Con Varistor 100pF 5A, Clamping 415V, Varistor 270V
VND28,534.14Pack (1 Pack of 5) -
1MΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
VND29,472.76 -
EPCOS B57237S0220M000 Thermistor 22Ω, 15 x 7mm
VND30,223.66 -
EPCOS B59880C0120A070 Thermistor 70Ω, 6.5 x 5 x 7.5mm
VND33,414.98 -
Panasonic ERTJZEG103FA Thermistor, 0201 (0603M) 10kΩ, 0.6 x 0.3 x 0.3mm
VND33,978.15Pack (1 Pack of 25) -
EPCOS B57237S0330M000 Thermistor 33Ω, 15 x 7mm
VND34,729.05 -
-37.50%
1kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
VND41,862.59VND38,483.54 -
20kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
VND43,739.83 -
5kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
VND44,115.28 -
Bourns 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), PTV111-3415A-B103
VND44,490.73 -
Murata NCP15XV103J03RC Thermistor, 0402 (1005M) 10kΩ, 1 x 0.5 x 0.5mm
VND44,490.73Pack (1 Pack of 25) -
KYOCERA AVX NJ28MA0103HCC Thermistor 10kΩ
VND44,866.18 -
2kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
VND45,429.35 -
Vishay NTCLE305E4202SB Thermistor
VND45,429.35