Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
-37.50%
1kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
VND41,862.59VND38,483.54 -
1MΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
VND29,472.76 -
20kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
VND43,739.83 -
2kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
VND45,429.35 -
5kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
VND44,115.28 -
Alps Alpine 1 Gang Rotary Potentiometer with an 6 mm Dia. Shaft - 10kΩ, ±20%, 0.05W Power Rating, Linear, Through Hole
VND62,700.02 -
Alps Alpine 10kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK1631110TWA
VND178,526.09 -
Alps Alpine 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09D1130C2P
VND55,378.76 -
Alps Alpine 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09D1130C3W
VND50,873.37 -
Alps Alpine 10kΩ Rotary Potentiometer 2-Gang Through Hole, RK09L1240A12
VND97,616.79 -
Alps Alpine 10kΩ Rotary Potentiometer 2-Gang Through Hole, RK09L12D0A1T
VND83,162.00 -
Alps Alpine 2 Gang Rotary Potentiometer with an 6 mm Dia. Shaft - 10kΩ, ±20%, 0.05W Power Rating, Through Hole
VND127,277.28 -
Alps Alpine 2 Gang Rotary Potentiometer with an 6 mm Dia. Shaft - 50kΩ, ±20%, 0.05W Power Rating, Logarithmic, Through
VND69,833.55 -
Alps Alpine 20kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK27112A00A6
VND889,814.60 -
Alps Alpine 50kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK1631110TV8
VND178,526.09 -
Alps Alpine 50kΩ Rotary Potentiometer 2-Gang Through Hole, RK09K12A0A6R
VND305,052.48Bag (1 Bag of 5) -
Arcol 100Ω Wirewound Rheostat 1.8A, VRH320 100R K
VND6,441,206.48 -
Arcol Ohmite 150W 15Ω Rheostat 3.16A, RLS15RE
VND6,299,662.13 -
Arcol Ohmite 25W 1kΩ Rheostat 0.155A, RHS1K0E
VND3,310,898.77 -
Arcol Ohmite 25W 1Ω Rheostat 5A, RHS1R0E
VND2,255,323.34 -
Arcol Ohmite 25W 50Ω Linear Rheostat 0.707A, RHS50RE
VND2,575,769.24 -
BC Components NTCLG100E2103JB Thermistor 10kΩ, 3.75 x 1.8mm
VND127,840.45Pack (1 Pack of 5) -
Bourns 100kΩ Digital Display Precision Potentiometer 10-Turns 2-Gang Panel Mount, 3683S-1-104L
VND1,644,467.50 -
Bourns 100kΩ Rotary Potentiometer 1-Gang Panel Mount, 53RAA-R25-A20L
VND284,215.04