Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Vishay 100kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM104MAB15
VND12,850,531.44Box (1 Box of 20) -
Vishay 100kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM104MAB15
VND833,223.72 -
Vishay 100kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL104KAB
VND1,120,679.28 -
Vishay 100kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 249FGJS0XB25104KA
VND468,179.76 -
Vishay 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1104JC8872
VND1,370,665.32 -
Vishay 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1104JL
VND1,020,760.56 -
Vishay 100Ω Rotary Potentiometer 1-Gang Panel Mount, P10XXAI101KB30
VND303,162.48 -
Vishay 100Ω Rotary Potentiometer 1-Gang Panel Mount, P11S1V0FLSY00101KA
VND439,604.52 -
Vishay 100Ω Rotary Potentiometer 1-Gang Panel Mount, P16NP101MAB15
VND460,042.44 -
Vishay 100Ω Rotary Potentiometer 1-Gang Panel Mount, PE60L0FLW101MA
VND2,466,364.92 -
Vishay 100Ω Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-101
VND564,313.68 -
Vishay 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1101JC887
VND850,823.04 -
Vishay 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1101JL
VND950,552.52 -
Vishay 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 860B1101
VND12,937,392.60 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Bushing Mount, 132-2-0-103
VND1,840,548.24 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Bushing Mount, 140-0-0-103
VND2,140,872.12 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 157B103MX9001
VND1,529,248.44 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B2103MAB251S22
VND797,457.36 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P11S1V0FLSY00103KA
VND455,689.92 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM103MAB15
VND827,357.28 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP103MAB15
VND8,342,077.68Box (1 Box of 20) -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP103MAB15
VND447,741.84 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P16SNP103MAB15
VND531,575.16 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL103KAB
VND902,864.04