Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
TE Connectivity GA10K3A1IA Thermistor, 2.4 x 76mm
VND237,496.20 -
TE Connectivity GA10K3A1A Thermistor, 2.4 x 76mm
VND226,141.80 -
TE Connectivity 10kΩ Rotary Potentiometer 2-Gang Panel Mount, 27ESA103MMF50NF
VND153,095.16 -
TE Connectivity 35.1mm Black Potentiometer Knob for 6.35mm Shaft Splined, PKA90B1/4
VND129,440.16 -
TE Connectivity 20.2mm Black Potentiometer Knob for 6.35mm Shaft Splined, PKA50B1/4
VND73,992.84 -
TE Connectivity Black Potentiometer Knob, 4-1437624-6
VND89,321.28 -
TE Connectivity 1MΩ Rotary Potentiometer 1-Gang Panel Mount, 1624204-2
VND176,182.44 -
TE Connectivity 1MΩ Rotary Potentiometer 1-Gang Panel Mount, 1623767-2
VND134,549.64 -
TE Connectivity 10kΩ Linear Potentiometer Bracket Mount, SP2-12
VND10,865,025.36 -
TE Connectivity 10Ω Rotary Potentiometer 1-Gang Panel Mount, TW1100KA
VND364,097.76 -
TE Connectivity 47kΩ Rotary Potentiometer 1-Gang Panel Mount, 1624210-3
VND247,904.40 -
TE Connectivity GA10K3MCD1 Thermistor 10kΩ, 0.5 x 155mm
VND825,275.64 -
TE Connectivity GAG10K3976B1 Thermistor, 1.5 x 65mm
VND426,736.20 -
TE Connectivity 29.7mm Black Potentiometer Knob for 6.35mm Shaft Splined, PKS1105B101/4
VND105,974.40 -
TE Connectivity 25.9mm Black Potentiometer Knob for 6.35mm Shaft Splined, PKD70B101/4
VND97,080.12 -
TE Connectivity 25.7mm Black Potentiometer Knob for 6.35mm Shaft Splined, PKES90B1/4
VND77,777.64 -
TE Connectivity 19mm Black Potentiometer Knob for 6.35mm Shaft Splined, PK50B1/4
VND56,015.04 -
TE Connectivity 33mm Black Potentiometer Knob for 6.35mm Shaft Splined, PKES120B1/4
VND89,321.28 -
TE Connectivity 31.8mm Black Potentiometer Knob for 6.35mm Shaft Splined, KN1251B1/4
VND435,630.48 -
TE Connectivity 10kΩ Linear Potentiometer Bracket Mount, SP2-50
VND12,146,558.64 -
TE Connectivity 10kΩ Potentiometer Bracket Mount, SP1-50
VND9,053,998.56 -
TE Connectivity 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 23ESB102MMF50NF
VND188,483.04 -
TE Connectivity 25kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1253KA
VND301,648.56 -
TE Connectivity 10kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1103KA
VND336,468.72