Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
EPCOS B57127P0100M301 Thermistor 10Ω, 31 x 7mm
VND246,012.00Bag (1 Bag of 5) -
EPCOS B57127P0109M301 Thermistor 1Ω, 31 x 7mm
VND246,012.00Bag (1 Bag of 5) -
EPCOS B57127P0709M301 Thermistor 7Ω, 31 x 7mm
VND356,149.68Bag (1 Bag of 5) -
EPCOS B57153S0150M000 Thermistor 15Ω, 8.5 x 6 x 13mm
VND75,885.24Pack (1 Pack of 5) -
EPCOS B57164K0102J000 Thermistor 1kΩ, 5.5 x 3mm
VND135,306.60Pack (1 Pack of 5) -
EPCOS B57164K0103J000 Thermistor 10kΩ, 5.5 x 3mm
VND132,089.52Bag (1 Bag of 5) -
EPCOS B57164K0221J000 NTC Thermistor 220Ω, 5.5 x 5 x 2mm
VND196,998.84Pack (1 Pack of 10) -
EPCOS B57164K0471J000 Thermistor 470Ω, 5.5 x 3mm
VND144,011.64Pack (1 Pack of 5) -
EPCOS B57235S0100M000 Thermistor 10Ω, 9.5 x 6mm
VND19,302.48 -
EPCOS B57235S0809M000 Thermistor 8Ω, 9.5 x 6 x 14mm
VND126,790.80Pack (1 Pack of 5) -
EPCOS B57236S0121M000 Thermistor 120Ω, 11.5 x 6 x 16mm
VND157,636.92Pack (1 Pack of 5) -
EPCOS B57236S0500M000 Thermistor 50Ω, 11.5 x 6 x 16mm
VND124,898.40Pack (1 Pack of 5) -
EPCOS B57237S0220M000 Thermistor 22Ω, 15 x 7mm
VND30,467.64 -
EPCOS B57237S0330M000 Thermistor 33Ω, 15 x 7mm
VND35,009.40 -
EPCOS B57237S0600M000 Thermistor 60Ω, 15 x 7 x 22mm
VND194,727.96Pack (1 Pack of 5) -
EPCOS B57238S0309M000 Thermistor 3Ω, 16 x 7 x 23mm
VND205,703.88Pack (1 Pack of 5) -
EPCOS B57238S0709M000 Thermistor 7Ω, 16 x 7 x 23mm
VND159,529.32Pack (1 Pack of 5) -
EPCOS B57364S0100M000 Thermistor 10Ω, 21 x 7mm
VND60,556.80 -
EPCOS B57364S0109M000 Thermistor 1Ω, 21 x 7 x 28mm
VND60,556.80 -
-9.90%
EPCOS B57364S0209M000 Thermistor 2Ω, 21 x 7mm
VND60,556.80VND53,176.44 -
EPCOS B57364S0509M000 Thermistor 5Ω, 21 x 7mm
VND60,556.80 -
EPCOS B57540G1103F000 Thermistor 10kΩ, 0.8 x 1.4mm
VND615,786.96Pack (1 Pack of 5) -
EPCOS B57703M0103G040 Thermistor 10kΩ, 8.5 x 6.5 x 17.5mm
VND151,392.00 -
EPCOS B57703M0303G040 Thermistor 30kΩ, 8.5 x 6.5 x 17.5mm
VND118,464.24