Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
EPCOS B57235S0100M000 Thermistor 10Ω, 9.5 x 6mm
VND19,567.68 -
EPCOS B57237S0220M000 Thermistor 22Ω, 15 x 7mm
VND30,886.24 -
EPCOS B59880C0120A070 Thermistor 70Ω, 6.5 x 5 x 7.5mm
VND34,147.52 -
EPCOS B57237S0330M000 Thermistor 33Ω, 15 x 7mm
VND35,490.40 -
-9.90%
EPCOS B57364S0209M000 Thermistor 2Ω, 21 x 7mm
VND61,388.80VND53,907.04 -
EPCOS B57861S0302J040 Thermistor 3kΩ, 2.4 x 6.5mm
VND54,290.72 -
EPCOS, Standard Metal Oxide Varistor 2.75nF 5A, Clamping 93V, Varistor 47V
VND54,674.40Bag (1 Bag of 5) -
EPCOS, Standard Metal Oxide Varistor 110pF 10A, Clamping 710V, Varistor 430V
VND59,470.40Bag (1 Bag of 5) -
EPCOS B57364S0109M000 Thermistor 1Ω, 21 x 7 x 28mm
VND61,388.80 -
EPCOS B57364S0100M000 Thermistor 10Ω, 21 x 7mm
VND61,388.80 -
EPCOS B57364S0509M000 Thermistor 5Ω, 21 x 7mm
VND61,388.80 -
EPCOS, Standard Metal Oxide Varistor 3.55nF 10A, Clamping 135V, Varistor 68V
VND65,033.76Bag (1 Bag of 5) -
EPCOS, Standard Metal Oxide Varistor 245pF 25A, Clamping 650V, Varistor 390V
VND66,568.48Pack (1 Pack of 5) -
EPCOS, Standard Metal Oxide Varistor 470pF 25A, Clamping 360V, Varistor 220V
VND67,719.52Bag (1 Bag of 5) -
EPCOS, Standard Metal Oxide Varistor 430pF 25A, Clamping 395V, Varistor 240V
VND74,817.60Pack (1 Pack of 5) -
EPCOS B57153S0150M000 Thermistor 15Ω, 8.5 x 6 x 13mm
VND76,927.84Pack (1 Pack of 5) -
EPCOS B57861S0103F040 Thermistor 10kΩ, 2.41 x 6.5mm
VND86,328.00 -
EPCOS B57861S0104F040 Thermistor 100kΩ, 2.41 x 6.5mm
VND86,328.00 -
EPCOS B57863S0103F40 Thermistor 10kΩ, 2.41 (Dia.) x 6.5mm
VND108,581.44 -
EPCOS B57861S0103F045 Thermistor 10kΩ, 2.41 x 6.5mm
VND114,528.48 -
EPCOS B57703M0303G040 Thermistor 30kΩ, 8.5 x 6.5 x 17.5mm
VND120,091.84 -
EPCOS, Standard Metal Oxide Varistor 940pF 100A, Clamping 650V, Varistor 390V
VND126,038.88Pack (1 Pack of 5) -
EPCOS B57236S0500M000 Thermistor 50Ω, 11.5 x 6 x 16mm
VND126,614.40Pack (1 Pack of 5) -
EPCOS, Standard Metal Oxide Varistor 1nF 100A, Clamping 595V, Varistor 360V
VND127,381.76Pack (1 Pack of 5)