Surge Suppressor Units
Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault. Surge suppressors are often built into devices such as power strips, but they are also available as standalone units.How do surge suppressor units work?Surge suppressor units protect devices by blocking or diverting the excess voltage to the ground. They are triggered when the voltage exceeds a pre-determined threshold. They are often used as part of power distribution units and sometimes come with a warning light to indicate pre-failure.Types of surge suppressor unitsSurge suppressor units can vary in a number of ways, including the mounting method they require, their maximum surge current, and the type of electrical equipment they are to be used with. For example:A coaxial surge suppressor is used with coaxial cableA category 6 surge suppressor is used with category 6 cables
-
ABB, OVR Surge Protection Device 275 V Maximum Voltage Rating 40kA Maximum Surge Current Surge Protection Device
VND8,266,385.60 -
Bourns, 1210 Surge Arrester 415 V ac Maximum Voltage Rating 100kA Maximum Surge Current 1 Pole Protector
VND2,702,833.76 -
Bourns, 1210 Surge Arrester 415 V ac Maximum Voltage Rating 100kA Maximum Surge Current 2 Pole Protector
VND6,471,914.24 -
Bourns, 1250 Surge Arrester 415 V ac Maximum Voltage Rating 50kA Maximum Surge Current 2 Pole Protector
VND5,380,152.80 -
Bourns, 1320 Surge Arrester 100 V dc Maximum Voltage Rating 40kA Maximum Surge Current 2 Pole Protector
VND3,224,830.40 -
Bourns, 1320 Surge Arrester 150 V dc Maximum Voltage Rating 40kA Maximum Surge Current 2 Pole Protector
VND3,119,702.08 -
Dehn, DG Modular Surge Protector 275 V Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
VND7,455,286.08 -
Dehn, DR Modular Surge Protector 255 V ac/dc Maximum Voltage Rating 5kA Maximum Surge Current Surge Arrester
VND4,102,306.56 -
Dehn, DR Modular Surge Protector 440 V ac Maximum Voltage Rating 8kA Maximum Surge Current Surge Arrester
VND9,752,570.08 -
Deltron, VSU Surge Suppressor Unit 275 V Maximum Voltage Rating 0.0065kA Maximum Surge Current Voltage Suppression Unit
VND948,456.96 -
EPCOS, EHV 540 → 720V 10kA, Through Hole 2 Electrode Arrester Gas Discharge Tube
VND195,868.64Pack (1 Pack of 5) -
EPCOS, EHV 90V 20kA, Through Hole 2 Electrode Arrester Gas Discharge Tube
VND61,196.96 -
Huber+Suhner 230V, Panel Mount Gas Discharge Tube
VND859,251.36 -
Huber+Suhner, 3402 Surge Suppressor Unit 230 V Maximum Voltage Rating 20kA Maximum Surge Current EMP Protector
VND11,619,365.12 -
Huber+Suhner, 3406 Surge Suppressor Unit 200 V Maximum Voltage Rating 5kA Maximum Surge Current EMP Protector
VND6,954,391.84 -
Mersen, STPT2 Surge Protection Device 1060 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
VND6,639,966.08 -
Mersen, STPT2-40 Surge Protection Device 275 V ac Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
VND1,590,929.12 -
MTL, SD Surge Suppressor Unit 22 V ac, 32 V dc Maximum Voltage Rating 20kA Maximum Surge Current Surge Protection Device
VND7,571,157.44 -
Phoenix Contact, LIT 1X2-24 Surge Protector 24 V dc Maximum Voltage Rating 20kA Maximum Surge Current Surge Arrester
VND2,568,929.44 -
Phoenix Contact, PLT-SEC-T3-230-FM-PT Surge Protection Device 240 V ac/dc Maximum Voltage Rating 0.026kA Maximum Surge
VND5,787,812.80 -
Phoenix Contact, PLT-SEC-T3-230-FM-UT Surge Protection Device 240 V ac/dc Maximum Voltage Rating 0.026kA Maximum Surge
VND5,322,025.28 -
Phoenix Contact, VAL-MS 230 ST Surge Protector 230 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge
VND3,045,076.32 -
Roxburgh EMC, VSU Surge Suppressor Unit 275 V Maximum Voltage Rating 0.04kA Maximum Surge Current Transient Voltage
VND546,935.84 -
Roxburgh EMC, VSU Surge Suppressor Unit 480 V Maximum Voltage Rating 0.04kA Maximum Surge Current Transient Voltage
VND1,354,965.92