Passive Filters
A Signal Filter is a passive component, which allows specific frequency bands to pass and reject other electrical signals, mainly for noise reduction. The design integrates multilayer ceramic capacitors, inductors, dielectric resonators and crystals. The Filter finds use in circuits of audio equipment, video equipment, broadband and communication. Electronic signal processing filter is described to be linear or non-linear, analogue or digital, shift invariance, passive or active circuit. The filter frequency response can be classified as:high-passlow-passband-passband-stopnotchall-pass filtercut-off frequency. The order of a filter refers to the slope of the transition to roll-off around the cut-off frequency. A first-order filter responds at -6 dB per octave, a second-order filter decreases at -12 dB, a third-order at -18 dB, on a logarithmic scale. The analogue filter in a linear design of a network synthesis type is known as the Butterworth filter, Chebyshev filter, Elliptic filter, Bessel filter and Gaussian filter.
-
TDK, ZCAT, Clip On RFI Filter
VND44,849.88 -
Murata NFM21C, Feedthrough Capacitor50V dc, 0805 (2012M), Surface Mount
VND68,883.36Pack (1 Pack of 10) -
Murata DSS1NB3, Feedthrough Capacitor100V dc, Through Hole
VND108,623.76Pack (1 Pack of 10) -
Murata, NFM21C, Signal Filter, 16 V dc, 150mA, 0805 (2012M), SMD, 2 x 1.25 x 0.85mm
VND132,657.24Reel (1 Reel of 10) -
STMicroelectronics, ECMF02, Signal Filter, μQFN, SMD, Flat Contact, 2.6 x 1.3 x 0.6mm
VND133,981.92Pack (1 Pack of 10) -
Murata, NFW31S, Signal Filter, 25 V dc, 200mA, SMD, 3.2 x 1.6 x 1.8mm
VND134,928.12Pack (1 Pack of 5) -
Murata, DSS1, EMI Filter, 100 V dc 1MHz, 6A, Q55B, Through Hole, Radial, 8.5 x 3.5 x 7.5mm
VND182,427.36Pack (1 Pack of 20) -
Murata, BNX02 15A 50 V dc 100 kHz → 1GHz, SMD EMI Filter, Flat Contact
VND188,104.56 -
Murata, BNX02, EMI Filter, 50 V dc 1GHz, 15A, SMD, Solder, 12.1 x 9.1 x 3.5mm
VND188,293.80 -
Littelfuse, PGB1 24 V dc, SMD RFI Filter, Solder Pad
VND198,512.76Pack (1 Pack of 10) -
Schaffner, FN2010 16A 250 V ac 0 → 400Hz, Chassis Mount RFI Filter, Tab, Single Phase
VND437,333.64 -
Schaffner, FN2010 6A 250 V ac 0 → 400Hz, Chassis Mount RFI Filter, Tab, Single Phase
VND442,064.64 -
TE Connectivity, Corcom B 1A 250 V ac 50Hz, Flange Mount RFI Filter, Spade, Single Phase
VND461,556.36 -
Schurter, FMBB NEO 6A 250 V ac 50Hz, Screw Mount RFI Filter, Quick Connect, Single Phase
VND464,205.72 -
Schaffner, FN2010 10A 250 V ac 0 → 400Hz, Chassis Mount RFI Filter, Tab, Single Phase
VND467,422.80 -
Schaffner, FN2030 6A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab, Single Phase
VND471,586.08 -
Schaffner, FN2060 10A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab, Single Phase
VND564,692.16 -
Schaffner, FN2030 12A 250 V ac 400Hz, Flange Mount RFI Filter, Tab, Single Phase
VND575,857.32 -
Schaffner, FN2030 10A 250 V ac 400Hz, Flange Mount RFI Filter, Tab, Single Phase
VND581,913.00 -
Schaffner, FN2070 1A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab, Single Phase
VND592,699.68 -
Schaffner, FN2010 20A 250 V ac 0 → 400Hz, Chassis Mount EMI Filter, Tab, Single Phase
VND610,109.76 -
Schaffner, FN2090 3A 250 V ac 0 → 400Hz, Chassis Mount RFI Filter, Tab, Single Phase
VND610,866.72 -
EPCOS, B84112G 16A 250 V ac/dc 50 → 60Hz, Chassis Mount RFI Filter, Screw, Single Phase
VND616,354.68 -
Wurth Elektronik, WE-CLFS 20A 250 V 50/60Hz, Chassis Mount Power Line Filter, Fast-On, Single Phase
VND629,223.00