Inductors
Common mode (CM) chokes are a type of electrical filter that reduces unwanted interference, by blocking high frequency noise but lets the desired signal to pass. Common mode noise current is usually found in sources such as unwanted radio signals, unshielded electronics, inverters and motors. If this noise is not filtered, then it can cause problems in your electronics and electrical circuits.RS Components have a great range of inductors including these common mode chokes with various inductance values and offer high attenuation over a wide frequency range.Why use common mode chokes?Common mode chokes can be used to help the prevention of electromagnetic interference and radio frequency interface. By using these chokes you can help stop your electronic devices from malfunctioning.Things to consider before purchasing a common mode choke:ImpedanceFrequency bandwidthCurrent handlingTypical Applications include:Common mode chokes are often used in electrical, industrial and telecommunication applications to help reduce or remove noise and electromagnetic interference. They can be found in:Data storage systemsDigital video cameraIndustrial systemsProfessional audio
-
RS PRO 100 μH ±15% Power Inductor, 5A Idc, 0.059mΩ Rdc
VND471,964.56Pack (1 Pack of 5) -
Bourns, SRN4018, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Semi-Shielded 420mA Idc Q:23
VND565,449.12Reel (1 Reel of 100) -
Wurth 1.3 mH ±30% Ferrite Leaded Inductor, Max SRF:10kHz, 20A Idc, 6.2mΩ Rdc, WE-CMB HC
VND593,835.12 -
TDK-Lambda 6 A Common mode filter 110mΩ 250V
VND678,614.64 -
RS PRO 2 x 1 mH 2 A Common Mode Choke 45mΩ 250V
VND1,038,170.64Pack (1 Pack of 5) -
Bourns 47 μH ±10% Ferrite Leaded Inductor, Max SRF:6MHz, Q:30, 1.5A Idc, 140mΩ Rdc, RLB
VND1,283,425.68Bag (1 Bag of 200) -
Tamura 500 μH ±25% Ferrite Leaded Inductor, 13A Idc, 40mΩ Rdc, NAC-13
VND1,283,804.16 -
Murata, LQG15HS, 0402 (1005M) Wire-wound SMD Inductor 27 nH ±5% Multilayer 300mA Idc Q:8
VND4,674,228.00Reel (1 Reel of 10000) -
Wurth Elektronik Current Compensated Choke Inductor Kit, 72 pieces
VND5,662,060.80 -
EPCOS 15 μH ±20% Ferrite VHF Inductor, Max SRF:120MHz, 4A Idc, 24mΩ Rdc 500 V ac, B82111B
VND11,201,494.08Reel (1 Reel of 200) -
Bourns, SRN4018, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Semi-Shielded 1.9A Idc Q:9
VND13,383,620.52Reel (1 Reel of 3000) -
Panasonic 1 μH 14.1 A Power Choke Coil 9.6mΩ
VND22,112,694.00Reel (1 Reel of 2000)