Inductors
Common mode (CM) chokes are a type of electrical filter that reduces unwanted interference, by blocking high frequency noise but lets the desired signal to pass. Common mode noise current is usually found in sources such as unwanted radio signals, unshielded electronics, inverters and motors. If this noise is not filtered, then it can cause problems in your electronics and electrical circuits.RS Components have a great range of inductors including these common mode chokes with various inductance values and offer high attenuation over a wide frequency range.Why use common mode chokes?Common mode chokes can be used to help the prevention of electromagnetic interference and radio frequency interface. By using these chokes you can help stop your electronic devices from malfunctioning.Things to consider before purchasing a common mode choke:ImpedanceFrequency bandwidthCurrent handlingTypical Applications include:Common mode chokes are often used in electrical, industrial and telecommunication applications to help reduce or remove noise and electromagnetic interference. They can be found in:Data storage systemsDigital video cameraIndustrial systemsProfessional audio
-
TDK 11 μH 300 mA Common mode filter 0.4Ω 80V
VND259,826.52Reel (1 Reel of 5) -
Murata, LQP03TN_02, 0201 (0603M) Wire-wound SMD Inductor with a Non-Magnetic Core Core, 2.7 nH ±0.1nH Film 500mA Idc
VND124,898.40Pack (1 Pack of 200) -
Murata 100 μH ±10% Leaded Inductor, Max SRF:3.3MHz, Q:34, 7.8A Idc, 40mΩ Rdc, 1400
VND107,109.84 -
Murata 1 mH ±10% Leaded Inductor, Max SRF:1.4MHz, Q:30, 1.6A Idc, 460mΩ Rdc, 1400
VND64,530.84 -
Wurth 1.3 mH ±30% Ferrite Leaded Inductor, Max SRF:10kHz, 20A Idc, 6.2mΩ Rdc, WE-CMB HC
VND593,835.12 -
Panasonic 1 μH 14.1 A Power Choke Coil 9.6mΩ
VND22,112,694.00Reel (1 Reel of 2000) -
Murata, LQM21F, 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH ±20% Multilayer 100mA Idc
VND107,866.80Bag (1 Bag of 25) -
Murata, DLP0NS, 03025 (0806M) Multilayer Surface Mount Inductor ±20% Multilayer 100mA Idc
VND55,825.80Pack (1 Pack of 25) -
Murata, LQW18A, 1608 Wire-wound SMD Inductor with a Non-Magnetic Ceramic Core, 0.018 μH ±2% Wire-Wound 550mA Idc Q:40
VND225,763.32Reel (1 Reel of 100) -
Murata, LQW18A, 1608 Wire-wound SMD Inductor with a Non-Magnetic Ceramic Core, 0.015 μH ±2% Wire-Wound 600mA Idc Q:40
VND264,746.76Pack (1 Pack of 100) -
Murata 280 mA Common Mode Choke 4.3Ω
VND74,371.32Bag (1 Bag of 5) -
Bourns 10 μH 1.6 A Common Mode Choke 0.08Ω
VND181,670.40Bag (1 Bag of 5) -
RS PRO 2 x 1 mH 2 A Common Mode Choke 45mΩ 250V
VND1,038,170.64Pack (1 Pack of 5) -
RS PRO 1 mH 500 mA Common Mode Choke 250mΩ
VND450,580.44Reel (1 Reel of 5) -
RS PRO 100 μH 500 mA Common Mode Choke 260mΩ
VND465,719.64Reel (1 Reel of 5) -
Bourns 10 mH ±10% Ferrite Leaded Inductor, Max SRF:360kHz, Q:60, 34mA Idc, 39Ω Rdc, RLB
VND73,235.88Bag (1 Bag of 10) -
RS PRO 100 μH ±15% Power Inductor, 10A Idc, 0.044mΩ Rdc
VND350,661.72Pack (1 Pack of 2) -
RS PRO 68 μH ±15% Power Inductor, 10A Idc, 0.042mΩ Rdc
VND338,739.60Pack (1 Pack of 2) -
RS PRO 100 μH ±15% Power Inductor, 5A Idc, 0.059mΩ Rdc
VND471,964.56Pack (1 Pack of 5) -
RS PRO 220 μH ±15% Power Inductor, 3A Idc, 0.134mΩ Rdc
VND332,873.16Pack (1 Pack of 5) -
RS PRO 47 μH ±15% Power Inductor, 5A Idc, 0.043mΩ Rdc
VND274,019.52Pack (1 Pack of 5) -
Bourns 1 mH ±10% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:40, 300mA Idc, 2.1Ω Rdc, RLB
VND78,723.84Bag (1 Bag of 10) -
Bourns 470 μH ±10% Ferrite Leaded Inductor, Max SRF:1.8MHz, Q:20, 500mA Idc, 1.3Ω Rdc, RLB
VND84,211.80Bag (1 Bag of 10) -
Bourns 1 mH ±10% Ferrite Leaded Inductor, Max SRF:1.8MHz, Q:55, 100mA Idc, 11.5Ω Rdc, RLB
VND76,074.48Bag (1 Bag of 10)