Inductors
Common mode (CM) chokes are a type of electrical filter that reduces unwanted interference, by blocking high frequency noise but lets the desired signal to pass. Common mode noise current is usually found in sources such as unwanted radio signals, unshielded electronics, inverters and motors. If this noise is not filtered, then it can cause problems in your electronics and electrical circuits.RS Components have a great range of inductors including these common mode chokes with various inductance values and offer high attenuation over a wide frequency range.Why use common mode chokes?Common mode chokes can be used to help the prevention of electromagnetic interference and radio frequency interface. By using these chokes you can help stop your electronic devices from malfunctioning.Things to consider before purchasing a common mode choke:ImpedanceFrequency bandwidthCurrent handlingTypical Applications include:Common mode chokes are often used in electrical, industrial and telecommunication applications to help reduce or remove noise and electromagnetic interference. They can be found in:Data storage systemsDigital video cameraIndustrial systemsProfessional audio
-
Wurth 20 mH ±30% Leaded Inductor, 3A Idc, 160mΩ Rdc, WE-CMB HC
VND152,527.44 -
Wurth 10 mH ±30% Leaded Inductor, 5A Idc, 55mΩ Rdc, WE-CMB HC
VND167,855.88 -
Wurth 3.3 mH ±30% Leaded Inductor, 6A Idc, 25mΩ Rdc, WE-CMB
VND167,855.88 -
EPCOS 100 mH ±5% Ferrite Leaded Inductor, Max SRF:120kHz, Q:40, 20mA Idc, 420Ω Rdc, LBC
VND96,512.40Tape (1 Tape of 5) -
EPCOS 10 mH ±5% Ferrite Leaded Inductor, Max SRF:350kHz, Q:50, 60mA Idc, 42Ω Rdc, LBC
VND76,074.48Tape (1 Tape of 5) -
EPCOS 220 μH ±5% Ferrite Leaded Inductor, Max SRF:2.4MHz, Q:50, 400mA Idc, 1.6Ω Rdc, LBC
VND68,883.36Pack (1 Pack of 5) -
EPCOS 22 μH ±10% Ferrite Leaded Inductor, Max SRF:13MHz, Q:55, 560mA Idc, 740mΩ Rdc, BC
VND69,261.84Pack (1 Pack of 10) -
EPCOS 10 μH ±10% Ferrite Leaded Inductor, Max SRF:35MHz, Q:70, 680mA Idc, 490mΩ Rdc, BC
VND69,261.84Tape (1 Tape of 10) -
Roxburgh EMC 260 μH Ferrite Leaded Inductor, 3A Idc, 140mΩ Rdc, SMV
VND140,983.80 -
TDK, NLFV-EF, 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±10% Wire-Wound 95mA Idc
VND66,423.24Reel (1 Reel of 10) -
KEMET 38 μH 3 A Common Mode Choke 31.2mΩ
VND432,981.12Pack (1 Pack of 5) -
KEMET 4.1 mH 5 A Common Mode Choke 0.035Ω
VND77,588.40 -
Bourns, SRN4018, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Semi-Shielded 420mA Idc Q:23
VND565,449.12Reel (1 Reel of 100) -
Bourns 47 μH ±10% Ferrite Leaded Inductor, Max SRF:6MHz, Q:30, 1.5A Idc, 140mΩ Rdc, RLB
VND1,283,425.68Bag (1 Bag of 200) -
Bourns, SRN4018, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Semi-Shielded 1.9A Idc Q:9
VND13,383,620.52Reel (1 Reel of 3000) -
Wurth 33 μH ±15% Manganese Zinc Ferrite Wire-Wound Surface Mount Inductor, Max SRF:6.29MHz, 36A Idc, 1.31mΩ Rdc, WE-HCF
VND231,819.00 -
Murata, LQG15HS, 0402 (1005M) Wire-wound SMD Inductor 27 nH ±5% Multilayer 300mA Idc Q:8
VND4,674,228.00Reel (1 Reel of 10000) -
EPCOS 15 μH ±20% Ferrite VHF Inductor, Max SRF:120MHz, 4A Idc, 24mΩ Rdc 500 V ac, B82111B
VND11,201,494.08Reel (1 Reel of 200) -
Tamura 500 μH ±25% Ferrite Leaded Inductor, 13A Idc, 40mΩ Rdc, NAC-13
VND1,283,804.16 -
Bourns, SRN6045TA Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Semi-Shielded 2.8A Idc Q:15
VND195,674.16Pack (1 Pack of 25) -
Wurth Elektronik 2 x 500 μH 1 A Common mode filter 2 x 0.15Ω 80V
VND320,004.84Pack (1 Pack of 5) -
Wurth, WE-MI, 1206 (3216M) Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH ±10% Multilayer 25mA
VND254,149.32Pack (1 Pack of 20) -
TDK Radial Wireless Charging Transmitter Coil, Ferrite Core, 50mm dia., 60mΩ
VND153,095.16 -
Bourns, CM453232, 453232 Wire-wound SMD Inductor with a Ferrite Core, 560 μH ±10% Wire-Wound 50mA Idc Q:30
VND96,512.40Pack (1 Pack of 20)