Inductors
Common mode (CM) chokes are a type of electrical filter that reduces unwanted interference, by blocking high frequency noise but lets the desired signal to pass. Common mode noise current is usually found in sources such as unwanted radio signals, unshielded electronics, inverters and motors. If this noise is not filtered, then it can cause problems in your electronics and electrical circuits.RS Components have a great range of inductors including these common mode chokes with various inductance values and offer high attenuation over a wide frequency range.Why use common mode chokes?Common mode chokes can be used to help the prevention of electromagnetic interference and radio frequency interface. By using these chokes you can help stop your electronic devices from malfunctioning.Things to consider before purchasing a common mode choke:ImpedanceFrequency bandwidthCurrent handlingTypical Applications include:Common mode chokes are often used in electrical, industrial and telecommunication applications to help reduce or remove noise and electromagnetic interference. They can be found in:Data storage systemsDigital video cameraIndustrial systemsProfessional audio
-
-17.30%
Bourns 56 μH ±15% Toroidal Inductor, 10.2A Idc, 17mΩ Rdc, 2300
VND112,610.08VND65,992.96 -
Bourns SDR1005 Series Type 1005 Wire-wound SMD Inductor with a Ferrite Core, 680 μH ±10% Wire-Wound 350mA Idc Q:72
VND70,021.60Reel (1 Reel of 5) -
Murata, LQH32CN_33, 1210 (3225M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% Wire-Wound 450mA Idc
VND56,784.64Pack (1 Pack of 10) -
Murata 100 mH ±10% Leaded Inductor, 70mA Idc, 90Ω Rdc, 1900R
VND41,821.12 -
Murata 10 μH ±10% Leaded Inductor, Max SRF:30MHz, Q:112, 9.01A Idc, 10.6mΩ Rdc, 1500
VND46,808.96 -
Murata 6.8 μH ±20% Leaded Inductor, Max SRF:46MHz, Q:133, 10.2A Idc, 8.04mΩ Rdc, 1500
VND46,808.96 -
Murata 1 μH ±20% Leaded Inductor, Max SRF:142MHz, Q:151, 16.2A Idc, 2760mΩ Rdc, 1500
VND51,413.12 -
Murata 4.7 mH ±10% Leaded Inductor, Max SRF:600kHz, Q:60, 600mA Idc, 2.2Ω Rdc, 1400
VND66,952.16 -
Murata 3.3 mH ±10% Leaded Inductor, Max SRF:500kHz, Q:20, 1.2A Idc, 861mΩ Rdc, 1400
VND108,581.44 -
Murata 680 μH ±10% Bobbin Inductor, Max SRF:1MHz, Q:60, 3.1A Idc, 173mΩ Rdc 1400
VND108,581.44 -
Murata 100 μH ±10% Leaded Inductor, Max SRF:3.9MHz, Q:37, 6A Idc, 33mΩ Rdc, 1400
VND68,295.04 -
Wurth Elektronik Current Compensated Choke Inductor Kit, 72 pieces
VND5,739,852.80 -
Murata 33 μH ±15% Leaded Inductor, Max SRF:9.1MHz, Q:27, 9.3A Idc, 15mΩ Rdc, 1400
VND66,952.16 -
Wurth 157 μH ±20% Ferrite Leaded Inductor, 5.1A Idc, 63mΩ Rdc, WE-SI
VND160,761.92 -
TDK, 0402 (1005M) Multilayer Surface Mount Inductor 10 nH ±5% Multilayer 500mA Idc Q:8
VND20,526.88Pack (1 Pack of 10) -
TDK, NLV-PF, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±5% Wire-Wound 60mA Idc Q:30
VND101,867.04Pack (1 Pack of 25) -
TE Connectivity, 3650, 0805 (2012M) Wire-wound SMD Inductor 150 nH ±5% Wire-Wound 400mA Idc Q:50
VND80,764.64Reel (1 Reel of 10) -
Wurth, WE-SL3 SMD Common Mode Line Filter with a Ferrite Core, 51 μH -30 → +50% Dual 500mA Idc
VND350,683.52Pack (1 Pack of 5) -
Wurth, WE-SL3 SMD Common Mode Line Filter with a Ferrite Core, 20 μH -30 → +50% Wire-Wound 500mA Idc
VND333,993.44Reel (1 Reel of 5) -
EPCOS, SIMID, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 680 nH ±5% Wire-Wound 190mA Idc Q:23
VND76,352.32Pack (1 Pack of 5) -
EPCOS, SIMID, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 330 nH ±5% Wire-Wound 220mA Idc Q:45
VND76,352.32Reel (1 Reel of 5) -
EPCOS, SIMID, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 100 nH ±5% Wire-Wound 450mA Idc Q:55
VND76,352.32Pack (1 Pack of 5) -
EPCOS, SIMID, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 220 nH ±5% Wire-Wound 320mA Idc Q:45
VND76,352.32Reel (1 Reel of 5) -
EPCOS, SIMID, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 68 nH ±5% Wire-Wound 500mA Idc Q:60
VND76,352.32Pack (1 Pack of 5)