Inductors
Common mode (CM) chokes are a type of electrical filter that reduces unwanted interference, by blocking high frequency noise but lets the desired signal to pass. Common mode noise current is usually found in sources such as unwanted radio signals, unshielded electronics, inverters and motors. If this noise is not filtered, then it can cause problems in your electronics and electrical circuits.RS Components have a great range of inductors including these common mode chokes with various inductance values and offer high attenuation over a wide frequency range.Why use common mode chokes?Common mode chokes can be used to help the prevention of electromagnetic interference and radio frequency interface. By using these chokes you can help stop your electronic devices from malfunctioning.Things to consider before purchasing a common mode choke:ImpedanceFrequency bandwidthCurrent handlingTypical Applications include:Common mode chokes are often used in electrical, industrial and telecommunication applications to help reduce or remove noise and electromagnetic interference. They can be found in:Data storage systemsDigital video cameraIndustrial systemsProfessional audio
-
Murata, 8200 Wire-wound SMD Inductor 10 μH ±10% Wire-Wound 500mA Idc Q:35
VND100,675.68Reel (1 Reel of 5) -
Wurth, WE-GFH, 4532 Wire-wound SMD Inductor with a Iron Core, 56 μH ±10% Moulded 400mA Idc Q:40
VND107,488.32Bag (1 Bag of 10) -
EPCOS 3.3 mH ±5% Ferrite Leaded Inductor, Max SRF:600kHz, Q:60, 200mA Idc, 12.5Ω Rdc, HLBC
VND135,117.36Bag (1 Bag of 10) -
EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:2.1MHz, Q:30, 630mA Idc, 1.3Ω Rdc, HLBC
VND185,265.96Reel (1 Reel of 10) -
EPCOS 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:800kHz, Q:60, 250mA Idc, 8Ω Rdc, HLBC
VND135,117.36Bag (1 Bag of 10) -
EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:60, 370mA Idc, 3.6Ω Rdc, HLBC
VND163,124.88Reel (1 Reel of 10) -
EPCOS 10 mH ±5% Ferrite Leaded Inductor, Max SRF:350kHz, Q:50, 110mA Idc, 35Ω Rdc, HLBC
VND197,945.04Bag (1 Bag of 10) -
EPCOS 47 mH ±5% Ferrite Leaded Inductor, Max SRF:180kHz, Q:40, 30mA Idc, 230Ω Rdc, LBC
VND130,197.12Bag (1 Bag of 10) -
Bourns, SDR0503, E12 Wire-wound SMD Inductor with a Ferrite DR Core, 4.7 mH ± 5% Wire-Wound 50mA Idc Q:40
VND116,761.08Reel (1 Reel of 10) -
Murata 51 μH 230 mA Common Mode Choke 1Ω
VND127,547.76Bag (1 Bag of 5) -
EPCOS 10 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz, 1.1A Idc, 400mΩ Rdc 250 V ac, B82731M
VND258,880.32Box (1 Box of 3) -
TDK, ACP, 3225 Shielded Wire-wound SMD Inductor ±25% Wire-Wound 2A Idc
VND128,872.44Bag (1 Bag of 5) -
Bourns, SRN4026 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 200mA Idc
VND204,000.72Bag (1 Bag of 10) -
Wurth, WE-RFI, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 820 nH ±5% Wire-Wound 300mA Idc Q:35
VND64,530.84Reel (1 Reel of 5) -
Murata 1 μH ±20% Leaded Inductor, Max SRF:1kHz, 3A Idc, 20mΩ Rdc, 1100R
VND39,172.68Bag (1 Bag of 5) -
Murata LQW2MP_G0 Series 470 nH ±30% Ferrite Multilayer SMD Inductor, 0806 (2016M) Case, SRF: 100MHz 1.6A dc 75mΩ Rdc
VND39,929.64Reel (1 Reel of 10) -
EPCOS 1.2 mH ±30% Ferrite Power Line Choke, 3A Idc, 56mΩ Rdc 250 V ac, B82721A
VND82,697.88 -
Eaton Bussmann Series, DRA, 0704 Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±20% Wire-Wound 748mA Idc
VND249,229.08Bag (1 Bag of 5) -
Wurth, WE-LHMI, 7030 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 10 μH ±20%
VND60,556.80 -
Wurth, WE-PD, 1260 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 8.25A Idc
VND60,556.80 -
TDK, MLF1608, 0603 (1608M) Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH ±10% Multilayer 10mA Idc Q:30
VND239,199.36Bag (1 Bag of 100) -
TDK, SLF, 12565 Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 3.8A Idc
VND305,622.60Bag (1 Bag of 10) -
Bourns, SDR1005, 1005 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 1 mH ±10% Wire-Wound 300mA Idc Q:78
VND147,228.72Bag (1 Bag of 10) -
Bourns 1 mH ±10% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:20, 510mA Idc, 2.9Ω Rdc, RLB
VND133,792.68Bag (1 Bag of 10)