Inductors
Common mode (CM) chokes are a type of electrical filter that reduces unwanted interference, by blocking high frequency noise but lets the desired signal to pass. Common mode noise current is usually found in sources such as unwanted radio signals, unshielded electronics, inverters and motors. If this noise is not filtered, then it can cause problems in your electronics and electrical circuits.RS Components have a great range of inductors including these common mode chokes with various inductance values and offer high attenuation over a wide frequency range.Why use common mode chokes?Common mode chokes can be used to help the prevention of electromagnetic interference and radio frequency interface. By using these chokes you can help stop your electronic devices from malfunctioning.Things to consider before purchasing a common mode choke:ImpedanceFrequency bandwidthCurrent handlingTypical Applications include:Common mode chokes are often used in electrical, industrial and telecommunication applications to help reduce or remove noise and electromagnetic interference. They can be found in:Data storage systemsDigital video cameraIndustrial systemsProfessional audio
-
EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:60, 370mA Idc, 3.6Ω Rdc, HLBC
VND163,124.88Reel (1 Reel of 10) -
EPCOS 1.2 mH ±30% Ferrite Power Line Choke, 3A Idc, 56mΩ Rdc 250 V ac, B82721A
VND82,697.88 -
EPCOS 10 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz, 1.1A Idc, 400mΩ Rdc 250 V ac, B82731M
VND258,880.32Box (1 Box of 3) -
EPCOS 10 mH ±5% Ferrite Leaded Inductor, Max SRF:350kHz, Q:50, 110mA Idc, 35Ω Rdc, HLBC
VND197,945.04Bag (1 Bag of 10) -
EPCOS 10 mH ±5% Ferrite Leaded Inductor, Max SRF:350kHz, Q:50, 60mA Idc, 42Ω Rdc, LBC
VND76,074.48Tape (1 Tape of 5) -
EPCOS 10 μH ±10% Ferrite Leaded Inductor, Max SRF:35MHz, Q:70, 680mA Idc, 490mΩ Rdc, BC
VND69,261.84Tape (1 Tape of 10) -
EPCOS 100 mH ±5% Ferrite Leaded Inductor, Max SRF:120kHz, Q:40, 20mA Idc, 420Ω Rdc, LBC
VND96,512.40Tape (1 Tape of 5) -
EPCOS 15 μH ±20% Ferrite VHF Inductor, Max SRF:120MHz, 4A Idc, 24mΩ Rdc 500 V ac, B82111B
VND11,201,494.08Reel (1 Reel of 200) -
EPCOS 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:800kHz, Q:60, 250mA Idc, 8Ω Rdc, HLBC
VND135,117.36Bag (1 Bag of 10) -
EPCOS 22 μH ±10% Ferrite Leaded Inductor, Max SRF:13MHz, Q:55, 560mA Idc, 740mΩ Rdc, BC
VND69,261.84Pack (1 Pack of 10) -
EPCOS 220 μH ±5% Ferrite Leaded Inductor, Max SRF:2.4MHz, Q:50, 400mA Idc, 1.6Ω Rdc, LBC
VND68,883.36Pack (1 Pack of 5) -
EPCOS 3.3 mH ±5% Ferrite Leaded Inductor, Max SRF:600kHz, Q:60, 200mA Idc, 12.5Ω Rdc, HLBC
VND135,117.36Bag (1 Bag of 10) -
EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:2.1MHz, Q:30, 630mA Idc, 1.3Ω Rdc, HLBC
VND185,265.96Reel (1 Reel of 10) -
EPCOS 47 mH ±5% Ferrite Leaded Inductor, Max SRF:180kHz, Q:40, 30mA Idc, 230Ω Rdc, LBC
VND130,197.12Bag (1 Bag of 10) -
EPCOS, SIMID, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 100 nH ±5% Wire-Wound 450mA Idc Q:55
VND75,317.52Pack (1 Pack of 5) -
EPCOS, SIMID, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 220 nH ±5% Wire-Wound 320mA Idc Q:45
VND75,317.52Reel (1 Reel of 5) -
EPCOS, SIMID, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 330 nH ±5% Wire-Wound 220mA Idc Q:45
VND75,317.52Reel (1 Reel of 5) -
EPCOS, SIMID, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 68 nH ±5% Wire-Wound 500mA Idc Q:60
VND75,317.52Pack (1 Pack of 5) -
EPCOS, SIMID, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 680 nH ±5% Wire-Wound 190mA Idc Q:23
VND75,317.52Pack (1 Pack of 5)