Ferrite Beads, Rings & Sleeves
Ferrite Beads also known as ferrite chokes are passive devices and they are used to constrict high-frequency signals in electronic components. The ferrite becomes resistive over its intended frequency range and uses up the noise energy in the form of heat.How do the ferrite beads work?The ferrite bead is connected in series with the power supply rail and is often combined with the capacitors to ground on either side of the bead. This then forms a low-pass filter network, further reducing the high-frequency power supply noise. Use SPICE (Simulation Program with Integrated Circuit Emphasis) or another similar tool to ensure any anti-resonance peaks caused by ferrite or PCB inductive structure does not violate the target impedance limit.Ferrite Beads come in two categories:High-Q Beads – typically used as resonators and must not be used in power isolation circuitsLow-Q Beads – these are also called absorptive beads and they are lossy and make good filter networks because they are designed to absorb high-frequency noise currents and dissipate it as heatWhat to consider when choosing Ferrite Beads?Make sure that any voltage drop does not cause the target supply rail to fall below the recommended operating conditions of the deviceThe ferrite bead is inductive, therefore do not use it with High-Q decoupling capacitorsApplying ferrite beads correctly can be an effective and inexpensive way to reduce high-frequency noise and switching transientsWhere are Ferrite Beads used?Eliminating high-frequency EMI noise on any circuit designElectronic devices such as mobile phonesComputers and laptopsTV tunersAudio PlayersDVD’sGaming Systems
-
Wurth Elektronik Ferrite Key, 37.5 <font face="symbol">´</font> 1.5mm, For General Application
VND76,927.84Bag (1 Bag of 10) -
Wurth Elektronik Ferrite Bead, 2 x 1.2 x 0.9mm (0805 (2012M)), 180Ω impedance at 100 MHz
VND87,670.88Bag (1 Bag of 10) -
Wurth Elektronik Openable Ferrite Sleeve, 35.1 x 21.7 x 18.2mm, For General Application, Safety Relevant Application,
VND134,479.84 -
Wurth Elektronik Openable Ferrite Sleeve with key, 35.1 x 31 x 28mm, For General Application, Safety Relevant
VND174,958.08 -
Wurth Elektronik Openable Ferrite Sleeve with key, 35.1 x 21.7 x 18.2mm, For General Application, Safety Relevant
VND99,948.64 -
Wurth Elektronik Openable Ferrite Sleeve with key, 40.5 x 23.7 x 18.2mm, For General Application, Safety Relevant
VND127,765.44 -
Wurth Elektronik Openable Ferrite Sleeve with key, 32.5 x 18.8 x 13.2mm, For General Application, Safety Relevant
VND127,573.60 -
Wurth Elektronik Star Clip, 26 x 16 x 20mm, For General Application, Safety Relevant Application
VND54,482.56 -
Wurth Elektronik Ferrite Ring Toroid Core, For: EMI Suppression, 61 x 35.5 x 20mm
VND221,767.04 -
Wurth Elektronik Ferrite Ring Toroid Core, For: EMI Suppression, 34.6 x 20.8 x 12.7mm
VND123,736.80 -
Wurth Elektronik Ferrite Ring Toroid Core, For: EMI Suppression, 61 x 35.5 x 12.7mm
VND212,558.72 -
Wurth Elektronik Openable Ferrite Sleeve, 28 x 31 x 35.1mm, For EMI Suppression, Apertures: 1, Diameter 12.5mm
VND373,896.16 -
Wurth Elektronik Openable Ferrite Sleeve, 19 x 19 x 30.3mm, For EMI Suppression, Apertures: 1, Diameter 5mm
VND137,549.28 -
Wurth Elektronik Openable Ferrite Sleeve, 36.3 x 24.2 x 19.7mm, For EMI Suppression, Apertures: 1, Diameter 8.5mm
VND163,447.68 -
Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 40 max. wires, Inner dims. 52 x 1.3mm
VND391,929.12 -
Wurth Elektronik Openable Ferrite Sleeve, 40.5 x 24.5 x 21mm, For General Application, Safety Relevant Application,
VND5,048,845.12Box (1 Box of 38) -
Wurth Elektronik Ferrite Ring Toroid Core, For: EMI Suppression, 61 x 35.5 x 20mm
VND2,512,720.32Tray (1 Tray of 15) -
Wurth Elektronik Openable Ferrite Sleeve, 28 x 31 x 35.1mm, For EMI Suppression, Apertures: 1, Diameter 12.5mm
VND5,917,880.32Tray (1 Tray of 20) -
Wurth Elektronik Ferrite Bead, 1.6 x 0.8 x 0.8mm (0603 (1608M)), 22Ω impedance at 100 MHz, 40Ω impedance at 1 GHz
VND238,265.28Reel (1 Reel of 50) -
Wurth Elektronik Ferrite Bead, 1.6 x 0.8 x 0.8mm (0603 (1608M)), 1000Ω impedance at 100 MHz
VND362,769.44Pack (1 Pack of 100) -
Wurth Elektronik Ferrite Bead, 1.6 x 0.8 x 0.8mm (0603 (1608M)), 300Ω impedance at 100 MHz
VND146,565.76Pack (1 Pack of 50) -
Wurth Elektronik Ferrite Bead, 6 (Dia.) x 10mm (Radial), 920Ω impedance at 25 MHz, 961Ω impedance at 100 MHz
VND199,129.92Pack (1 Pack of 20) -
Wurth Elektronik Openable Ferrite Sleeve, 24 x 24 x 39.2mm, For EMI Suppression, Apertures: 1, Diameter 8.5mm
VND157,884.32