Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Panasonic 120μF Electrolytic Capacitor 100V dc, Through Hole - EEUFS2A121
VND208,721.92Pack (1 Pack of 10) -
Panasonic 120μF Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V121
VND986,441.28Bag (1 Bag of 200) -
Panasonic 120μF Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V121
VND62,923.52Pack (1 Pack of 5) -
Panasonic 120μF Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H121
VND75,393.12Pack (1 Pack of 5) -
Panasonic 1500μF Electrolytic Capacitor 10V dc, Through Hole - EEUFR1A152
VND109,348.80Pack (1 Pack of 10) -
Panasonic 1500μF Electrolytic Capacitor 10V dc, Through Hole - EEUFR1A152L
VND173,231.52Pack (1 Pack of 10) -
Panasonic 1500μF Electrolytic Capacitor 16V dc, Through Hole - EEUFR1C152
VND107,046.72Pack (1 Pack of 10) -
Panasonic 1500μF Electrolytic Capacitor 25V dc, Through Hole - EEUFM1E152
VND119,324.48Pack (1 Pack of 5) -
Panasonic 1500μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFM0J152
VND96,687.36Pack (1 Pack of 5) -
Panasonic 1500μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFR0J152L
VND109,348.80Bag (1 Bag of 10) -
Panasonic 1500μF Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J152
VND318,646.24Pack (1 Pack of 5) -
Panasonic 150μF Electrolytic Capacitor 10V dc, Surface Mount - EEEFK1A151AP
VND71,172.64Pack (1 Pack of 5) -
Panasonic 150μF Electrolytic Capacitor 25V dc, Through Hole - EEUFR1E151
VND130,259.36Bag (1 Bag of 25) -
Panasonic 150μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFTV151XAP
VND208,913.76Pack (1 Pack of 10) -
Panasonic 150μF Electrolytic Capacitor 50V dc, Through Hole - EEUFS1H151L
VND119,900.00Pack (1 Pack of 10) -
Panasonic 15μF Electrolytic Capacitor 350V dc, Through Hole - EEUEE2V150
VND109,924.32Bag (1 Bag of 5) -
Panasonic 15μF Electrolytic Capacitor 400V dc, Through Hole - EEUED2G150
VND151,361.76Pack (1 Pack of 5) -
Panasonic 15μF Electrolytic Capacitor 400V dc, Through Hole - EEUEE2G150
VND157,692.48Pack (1 Pack of 5) -
Panasonic 15μF Surface Mount Polymer Capacitor, 100V dc
VND400,945.60Reel (1 Reel of 5) -
Panasonic 1800μF Electrolytic Capacitor 10V dc, Through Hole - EEUFS1A182
VND217,162.88Pack (1 Pack of 10) -
Panasonic 1800μF Electrolytic Capacitor 10V dc, Through Hole - EEUFS1A182L
VND111,459.04Pack (1 Pack of 10) -
Panasonic 1800μF Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V182S
VND1,576,541.12Bag (1 Bag of 50) -
Panasonic 1800μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFC0J182
VND105,703.84Pack (1 Pack of 5) -
Panasonic 1800μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFR0J182
VND134,479.84Bag (1 Bag of 10)