Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Nichicon 2200μF Electrolytic Capacitor 16V dc, Through Hole - UPW1C222MHD
VND199,129.92Bag (1 Bag of 10) -
Nichicon 1500μF Electrolytic Capacitor 16V dc, Through Hole - UPW1C152MHD
VND133,520.64Bag (1 Bag of 5) -
Nichicon 1000μF Electrolytic Capacitor 16V dc, Through Hole - UPW1C102MPD
VND127,381.76Bag (1 Bag of 10) -
Nichicon 680μF Electrolytic Capacitor 16V dc, Through Hole - UPW1C681MPD
VND357,206.08Bag (1 Bag of 10) -
Nichicon 180μF Electrolytic Capacitor 16V dc, Through Hole - UPW1C181MED
VND55,058.08Pack (1 Pack of 10) -
Nichicon 2200μF Electrolytic Capacitor 10V dc, Through Hole - UPW1A222MHD
VND111,650.88Pack (1 Pack of 5) -
Nichicon 470μF Electrolytic Capacitor 6.3V dc, Through Hole - UPW0J471MPD
VND61,964.32Bag (1 Bag of 10) -
Nichicon 220μF Electrolytic Capacitor 6.3V dc, Through Hole - UPW0J221MED
VND50,070.24Bag (1 Bag of 10) -
Nichicon 100μF Electrolytic Capacitor 6.3V dc, Through Hole - UPW0J101MDD
VND36,065.92Pack (1 Pack of 10) -
Nichicon 68μF Electrolytic Capacitor 400V dc, Through Hole - UCS2G680MHD
VND92,466.88Pack (1 Pack of 2) -
Nichicon 22μF Electrolytic Capacitor 200V dc, Through Hole - UCS2D220MPD
VND191,264.48Bag (1 Bag of 10) -
-15.30%
Nichicon 10μF Electrolytic Capacitor 160V dc, Through Hole - UCS2C100MPD
VND128,916.48VND48,727.36Pack (1 Pack of 10) -
Nichicon 1000μF Electrolytic Capacitor 50V dc, Through Hole - UBX1H102MHL
VND238,457.12 -
Nichicon 100μF Electrolytic Capacitor 25V dc, Through Hole - UBX1E101MPL
VND165,366.08Bag (1 Bag of 5) -
Nichicon 1000μF Electrolytic Capacitor 10V dc, Through Hole - UBX1A102MHL
VND366,414.40Pack (1 Pack of 5) -
Nichicon 470μF Electrolytic Capacitor 6.3V dc, Surface Mount - UCW0J471MNL1GS
VND114,912.16Pack (1 Pack of 10) -
Nichicon 10μF Polymer Capacitor 25V dc, Through Hole - RNS1E100MDS1JT
VND147,524.96Pack (1 Pack of 10) -
Nichicon 220μF Polymer Capacitor 10V dc, Through Hole - RNS1A221MDN1PH
VND171,504.96Tape (1 Tape of 10) -
Nichicon 330μF Electrolytic Capacitor 250V dc, Through Hole - LGR2E331MELB25
VND120,667.36 -
Nichicon 10000μF Electrolytic Capacitor 450V dc, Screw Mount - LNY2W103MSEJ
VND3,191,833.92 -
Nichicon 4700μF Electrolytic Capacitor 450V dc, Screw Mount - LNY2W472MSEH
VND1,917,440.80 -
Nichicon 2200μF Electrolytic Capacitor 450V dc, Screw Mount - LNY2W222MSEG
VND1,283,025.92 -
Nichicon 2200μF Electrolytic Capacitor 400V dc, Screw Mount - LNY2G222MSEG
VND1,172,909.76 -
Nichicon 680μF Electrolytic Capacitor 450V dc, Through Hole - LGL2W681MELC45
VND527,176.32