Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
RS PRO 100μF Electrolytic Capacitor 35V dc, Through Hole
VND2,603,185.44Bag (1 Bag of 1000) -
RS PRO 1000μF Electrolytic Capacitor 10V dc, Through Hole
VND2,603,185.44Bag (1 Bag of 1000) -
KEMET 5600μF Electrolytic Capacitor 500V dc, Screw Mount - ALS70A562NP500
VND2,698,183.92 -
Panasonic 68μF Electrolytic Capacitor 400V dc, Through Hole - EEUEE2G680
VND2,741,709.12Bag (1 Bag of 50) -
Nichicon 2200μF Electrolytic Capacitor 25V dc, Through Hole - UPW1E222MHD3
VND2,955,361.08Box (1 Box of 100) -
KEMET 1.3F Electrolytic Capacitor 25V dc, Screw Mount - ALS70A135QT025
VND2,999,832.48 -
Nichicon 10000μF Electrolytic Capacitor 450V dc, Screw Mount - LNY2W103MSEJ
VND3,148,575.12 -
Panasonic 2200μF Electrolytic Capacitor 35V dc, Through Hole - EEUFK1V222S
VND3,271,770.36Bag (1 Bag of 50) -
RS PRO 10μF Electrolytic Capacitor 100V dc, Through Hole
VND3,905,156.64Bag (1 Bag of 1000) -
Panasonic 22μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H220P
VND3,905,345.88Reel (1 Reel of 1000) -
RS PRO 1000μF Electrolytic Capacitor 35V dc, Through Hole
VND4,229,514.00Bag (1 Bag of 250) -
Panasonic 1μF Electrolytic Capacitor 50V dc, Surface Mount - EEEHA1H1R0R
VND4,598,532.00Reel (1 Reel of 2000) -
Nippon Chemi-Con 10μF Electrolytic Capacitor 50V dc, Through Hole - EKY-500ELL100ME11D
VND4,679,148.24Box (1 Box of 3000) -
RS PRO 10μF Electrolytic Capacitor 160V dc, Through Hole
VND5,209,587.96Bag (1 Bag of 1000) -
RS PRO 10μF Electrolytic Capacitor 450V dc, Through Hole
VND5,209,587.96Bag (1 Bag of 500) -
EPCOS 10000μF Electrolytic Capacitor 25V dc, Snap-In - B41231B5109M000
VND5,496,854.28Box (1 Box of 130) -
KEMET 100μF Electrolytic Capacitor 25V dc, Surface Mount - EXV107M025A9HAA
VND5,508,019.44Reel (1 Reel of 1000) -
RS PRO 220μF Electrolytic Capacitor 50V dc, Through Hole
VND6,506,071.20Bag (1 Bag of 1000) -
Rubycon 220μF Electrolytic Capacitor 25V dc, Through Hole - 25ML220MEFC8X9
VND6,583,091.88Box (1 Box of 2000) -
Panasonic 22μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V220AR
VND6,844,621.56Reel (1 Reel of 2000) -
Panasonic 100μF Electrolytic Capacitor 35V dc, Surface Mount - EEEHD1V101AP
VND7,226,129.40Reel (1 Reel of 500) -
KEMET 33000μF Electrolytic Capacitor 63V dc, Screw Mount - ALS40A333MF063
VND17,444,900.16Box (1 Box of 15)