Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Nichicon 2200μF Electrolytic Capacitor 400V dc, Screw Mount - LNY2G222MSEG
VND1,157,013.36 -
KEMET 2200μF Electrolytic Capacitor 400V dc, Screw Mount - ALS30A222MF400
VND1,184,263.92 -
KEMET 47000μF Electrolytic Capacitor 63V dc, Screw Mount - ALS30A473MF063
VND1,184,642.40 -
KEMET 4700μF Electrolytic Capacitor 250V dc, Screw Mount - ALS30A472MF250
VND1,195,996.80 -
KEMET 2200μF Electrolytic Capacitor 400V dc, Screw Mount - ALS31A222MF400
VND1,197,132.24 -
Vishay 47μF Electrolytic Capacitor 450V dc, Through Hole - MAL204317479E3
VND1,224,950.52Pack (1 Pack of 5) -
ALS31A Al electro stud cap,4700uF 200V
VND1,227,410.64 -
Kemet 1500μF Electrolytic Capacitor 450V dc, Screw Mount - ALS30A152KF450
VND1,241,603.64 -
Vishay 10000μF Electrolytic Capacitor 63V dc, Screw Mount - MAL210618103E3
VND1,250,119.44 -
Nichicon 2200μF Electrolytic Capacitor 450V dc, Screw Mount - LNY2W222MSEG
VND1,265,637.12 -
Panasonic 470μF Electrolytic Capacitor 16V dc, Through Hole - EEUFR1C471
VND1,281,722.52Bag (1 Bag of 200) -
KEMET 33000μF Electrolytic Capacitor 63V dc, Screw Mount - ALS40A333MF063
VND1,284,939.60 -
Panasonic 470μF Electrolytic Capacitor 25V dc, Through Hole - ECA1EHG471
VND1,293,076.92Bag (1 Bag of 200) -
RS PRO 47μF Electrolytic Capacitor 10V dc, Through Hole
VND1,301,592.72Bag (1 Bag of 1000) -
RS PRO 1μF Electrolytic Capacitor 50V dc, Through Hole
VND1,301,592.72Bag (1 Bag of 1000) -
Panasonic 2200μF Electrolytic Capacitor 16V dc, Through Hole - ECA1CHG222
VND1,326,004.68Bag (1 Bag of 100) -
KEMET 22000μF Electrolytic Capacitor 63V dc, Screw Mount - PEH200MJ5220MB2
VND1,334,142.00 -
Panasonic 680μF Electrolytic Capacitor 16V dc, Through Hole - EEUFM1C681L
VND1,344,171.72Bag (1 Bag of 200) -
RS PRO 100nF Electrolytic Capacitor 50V dc, Through Hole
VND1,350,038.16Bag (1 Bag of 1000) -
KEMET 22000μF Electrolytic Capacitor 100V dc, Screw Mount - ALS30A223MF100
VND1,366,880.52 -
Vishay 500μF Electrolytic Capacitor 250V dc, Screw Mount - 36DX501F250AB2A
VND1,377,099.48 -
Al electrolytic screw cap,2200uF 450V
VND1,393,941.84 -
Nichicon 120μF Electrolytic Capacitor 50V dc, Through Hole - UPW1H121MPD
VND1,411,730.40Bag (1 Bag of 200) -
Nichicon 1000μF Electrolytic Capacitor 50V dc, Through Hole - UVR1H102MHD
VND1,491,968.16Box (1 Box of 100)