Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Vishay 10μF Electrolytic Capacitor 100V dc, Through Hole - MAL213839109E3
VND68,295.04 -
Vishay 1000μF Electrolytic Capacitor 40V dc, Through Hole - MAL213817102E3
VND113,377.44 -
Vishay 100μF Electrolytic Capacitor 63V dc, Through Hole - MAL211890514E3
VND103,018.08 -
Vishay 4.7μF Electrolytic Capacitor 63V dc, Through Hole - MAL202138478E3
VND45,082.40 -
Panasonic 56μF Surface Mount Polymer Capacitor, 63V dc
VND68,486.88 -
Vishay 220μF Electrolytic Capacitor 450V dc, Through Hole - MAL215947221E3
VND380,418.72 -
Vishay 330μF Electrolytic Capacitor 200V dc, Through Hole - MAL215952331E3
VND263,012.64 -
Panasonic 6800μF Electrolytic Capacitor 35V dc, Through Hole - EEUHD1V682
VND88,246.40 -
Panasonic 4700μF Electrolytic Capacitor 35V dc, Through Hole - EEUHD1V472
VND88,246.40 -
Panasonic 6800μF Electrolytic Capacitor 25V dc, Through Hole - EEUHD1E682
VND80,572.80 -
Panasonic 10000μF Electrolytic Capacitor 25V dc, Through Hole - EEUHD1E103
VND112,610.08 -
Panasonic 10000μF Electrolytic Capacitor 16V dc, Through Hole - EEUHD1C103
VND92,275.04 -
Panasonic 6800μF Electrolytic Capacitor 16V dc, Through Hole - EEUHD1C682
VND70,213.44 -
Panasonic 22000μF Electrolytic Capacitor 10V dc, Through Hole - EEUHD1A223
VND112,610.08 -
Panasonic 2000μF Electrolytic Capacitor 35V dc, Through Hole - EEUTP1V202S
VND109,924.32 -
Panasonic 2200μF Electrolytic Capacitor 63V dc, Through Hole - ECA1JHG222
VND72,323.68 -
Panasonic 4700μF Electrolytic Capacitor 35V dc, Through Hole - ECA1VHG472
VND72,707.36 -
Panasonic 6800μF Electrolytic Capacitor 25V dc, Through Hole - ECA1EM682
VND57,743.84 -
RS PRO 3300μF Electrolytic Capacitor 50V dc, Through Hole
VND220,807.84 -
RS PRO 33000μF Electrolytic Capacitor 16V dc, Through Hole
VND571,299.52 -
RS PRO 4700μF Electrolytic Capacitor 63V dc, Through Hole
VND261,861.60 -
RS PRO 680μF Electrolytic Capacitor 250V dc, Through Hole
VND349,148.80 -
RS Pro Aluminium Electrolytic Capacitor 470μF 450 V dc 35mm Through Hole series RS lifetime 2000h
VND657,435.68 -
RS PRO 150μF Electrolytic Capacitor 450V dc, Through Hole
VND248,049.12